45,000 您现在可以预订货品了
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY24.940 | CNY24.94 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY24.940 (CNY28.1822) |
| 10+ | CNY18.720 (CNY21.1536) |
| 25+ | CNY17.040 (CNY19.2552) |
| 50+ | CNY16.250 (CNY18.3625) |
| 100+ | CNY15.450 (CNY17.4585) |
| 250+ | CNY14.630 (CNY16.5319) |
| 500+ | CNY14.440 (CNY16.3172) |
| 1000+ | CNY13.750 (CNY15.5375) |
产品信息
产品概述
PCA9615DPZ is a fast-mode plus (Fm+) SMBus/I²C-bus buffer with hot-swap logic that extends the normal single-ended SMBus/I²C-bus through electrically noisy environments using a differential SMBus/I²C-bus (dI²C) physical layer, which is transparent to the SMBus/I²C-bus protocol layer. It consists of two single-ended to differential driver channels for the SCL (serial clock) and SDA (serial data). The use of differential transmission lines between identical dI²C bus buffers removes electrical noise and common-mode offsets that are present when signal lines must pass between different voltage domains, are bundled with hostile signals, or run adjacent to electrical noise sources, such as high energy power supplies and electric motors. The SMBus/I²C-bus was conceived as a simple slow speed digital link for short runs, typically on a single PCB or between adjacent PCBs with a common ground connection.
- New dI²C-bus buffers offer improved resistance to system noise and ground offset upto 1⁄2 of supply
- EN signal (PCA9615 input) controls PCA9615 hot swap sequence
- Bus idle detect waits for a bus idle condition before connection is made
- Compatible with I²C-bus standard/fast-mode and SMBus, fast-mode plus upto 1MHz
- Single-ended I²C-bus on card side upto 540pF
- Differential I²C-bus on cable side supporting multi-drop bus
- Lock-up free operation
- Supports arbitration and clock stretching across the dI²C-bus buffers
- Powered-off and powering-up high-impedance I²C-bus pins
- TSSOP10 package, temperature range from -40°C to +85°C
技术规格
差值I2C-Bus缓冲
TSSOP
2.3V
-
-40°C
-
No SVHC (27-Jun-2024)
PCA9615
10引脚
5.5V
-
85°C
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书