需要更多?
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 5 | CNY8.440 | CNY42.20 |
| 数量 | 价钱 (含税) |
|---|---|
| 5+ | CNY8.440 (CNY9.5372) |
| 50+ | CNY7.600 (CNY8.588) |
| 100+ | CNY6.760 (CNY7.6388) |
| 500+ | CNY6.480 (CNY7.3224) |
| 1000+ | CNY6.200 (CNY7.006) |
产品概述
74VHC540FT(BJ) is a CMOS digital silicon monolithic IC. It is an advanced high speed CMOS octal bus buffer (Inverted, 3-State Outputs) fabricated with silicon gate C²MOS technology. It achieves the high speed operation similar to equivalent bipolar schottky TTL while maintaining the CMOS low power dissipation. It is an inverting type. When either active-low G1 or active-low G2 are high, the terminal outputs are in the high-impedance state. An input protection circuit ensures that 0 to 5.5V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5V to 3V systems and two supply systems such as battery back-up. This circuit prevents device destruction due to mismatched supply and input voltages.
- Wide operating voltage range from 2V to 5.5V
- High noise immunity: VNIH = VNIL = 28% VCC (min)
- Power down protection is provided on all inputs
- Balanced propagation delays: tPLH ≈ tPHL, AEC-Q100 qualified
- Low power dissipation ICC is 4µA (max) at (Ta = 25°C)
- Input leakage current is ±0.1µA max at (VIN = 5.5V or GND, 0 to 5.5V, Ta = 25°C)
- Quiescent supply current is 4µA max at (VIN = VCC or GND, 5.5V, Ta = 25°C)
- Propagation delay time is 3.7ns typ at (5.0 ±0.5V, CL =15pF, Ta = 25°C, input: tr = tf = 3ns)
- Operating temperature range from -40°C to 125°C
- TSSOP20B package, AEC-Q100 (Rev. H) qualified
技术规格
缓冲、反相
TSSOP-B
20引脚
5.5V
74540
125°C
-
To Be Advised
74VHC540
TSSOP-B
2V
74VHC
-40°C
AEC-Q100
AEC-Q100
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书