5,000 您现在可以预订货品了
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY5.760 | CNY5.76 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY5.760 (CNY6.5088) |
| 10+ | CNY4.070 (CNY4.5991) |
| 100+ | CNY3.180 (CNY3.5934) |
| 500+ | CNY2.830 (CNY3.1979) |
| 1000+ | CNY2.750 (CNY3.1075) |
| 2500+ | CNY2.580 (CNY2.9154) |
| 5000+ | CNY2.520 (CNY2.8476) |
产品信息
产品概述
74LV244PW,118 is an 8bit buffer/line driver with 3-state outputs. This device can be used as two 4bit buffers or one 8bit buffer. This device features two output enables, each controlling four of the 3-state outputs. A HIGH on n active-low OE causes the outputs to assume a high-impedance OFF-state. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess VCC. It complies with JEDEC standards (JESD8-7 (1.65V to 1.95V), JESD8-5 (2.3V to 2.7V), JESD8C (2.7V to 3.6V), JESD36 (4.5V to 5.5V). It features ESD protection (HBM JESD22-A114F exceeds 2000V, MM JESD22-A115-A exceeds 200V).
- Wide supply voltage range from 1.0V to 5.5V
- CMOS low power dissipation, optimized for low voltage applications: 1V to 3.6V
- Latch-up performance exceeds 100mA per JESD 78 Class II Level B
- Accepts TTL input levels between VCC = 2.7V and VCC = 3.6V
- Typical VOLP (output ground bounce) <lt/> 0.8V at VCC = 3.3V; Tamb = 25°C
- Typical VOHV (output VOH undershoot) <gt/> 2V at VCC = 3.3V; Tamb = 25°C
- Input leakage current is 1μA maximum at (VCC = 5.5V;VI= VCC or GND, -40°C to +85°C)
- Supply current is 20μA maximum at (VCC = 5.5V;VI = VCC or GND;IO = 0A, -40°C to +85°C)
- Propagation delay is 50ns typical at (VCC = 1.2V, -40°C to +85°C)
- Operating temperature range from -40°C to +125°C, TSSOP20 package
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
缓冲/线路驱动器、非反相
TSSOP
20引脚
5.5V
74244
125°C
-
No SVHC (25-Jun-2025)
74LV244
TSSOP
1V
74LV
-40°C
-
MSL 1 -无限制
法律与环境
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书