打印页面
205 有货
需要更多?
205 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY6.680 (CNY7.5484) |
| 10+ | CNY4.300 (CNY4.859) |
| 100+ | CNY3.530 (CNY3.9889) |
| 500+ | CNY3.390 (CNY3.8307) |
| 1000+ | CNY3.130 (CNY3.5369) |
| 2500+ | CNY3.090 (CNY3.4917) |
| 5000+ | CNY3.040 (CNY3.4352) |
包装规格:每个
最低: 1
多件: 1
CNY6.68 (CNY7.55 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The SN74LS07N is a Hexagonal Buffer/Driver with open-collector high-voltage outputs to interface with high-level circuits or for driving high-current loads. They are also characterized for use as buffers for driving TTL inputs. The maximum sink current is 40mA for the SN74LS07. These circuits are compatible with most TTL families. Inputs are diode-clamped to minimize transmission-line effects, which simplifies design. Typical power dissipation is 140mW and average propagation delay time is 12ns.
- Convert TTL voltage to MOS levels
- High sink-current capability
- Input clamping diodes simplify system design
- Open-collector driver for indicator lamps and relays
技术规格
逻辑器件类型
缓冲、非反相
封装类型
DIP
针脚数
14引脚
电源电压最大值
5.25V
逻辑芯片标号
7407
工作温度最高值
70°C
产品范围
-
逻辑系列/标号
74LS07
IC 外壳 / 封装
DIP
电源电压最小值
4.75V
逻辑芯片系列
74LS
工作温度最小值
0°C
合规
-
湿气敏感性等级
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
税则号:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):.004536