打印页面
图片仅用于图解说明,详见产品说明。

2,256 有货
需要更多?
2256 件可于 5-6 个工作日内送达(英国 库存)
包装选项
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 5 | CNY5.180 | CNY25.90 |
切割卷带 & 复卷
| 数量 | 价钱 (含税) |
|---|---|
| 5+ | CNY5.180 (CNY5.8534) |
| 50+ | CNY4.680 (CNY5.2884) |
| 100+ | CNY4.150 (CNY4.6895) |
| 500+ | CNY3.950 (CNY4.4635) |
| 1000+ | CNY3.770 (CNY4.2601) |
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
74LCX240FT(AJ) is a CMOS digital silicon monolithic IC. It is a high-performance CMOS octal bus buffer. It is designed for use in 3.3V systems, it achieves high-speed operation while maintaining the CMOS low power dissipation. This device is designed for low-voltage (3.3V) VCC applications, but it could be used to interface to 5V supply environment for both inputs and outputs. It is an inverting 3-state buffer having two active-low output enables. This device is designed to be used with 3-state memory address drivers, etc. All inputs are equipped with protection circuits against static discharge.
- Wide operating voltage range from 1.65V to 3.6V
- Output current: IOH/IOL = 24mA (min) (VCC = 3.0V)
- Power-down protection provided on all inputs and outputs
- Input leakage current is ±5µA max at (VIN = 0 to 5.5V, 1.65 to 3.6V, Ta = -40°C to 85°C)
- Quiescent supply current is 10µA max at (VIN = VCC or GND, 1.65 to 3.6V, Ta = -40°C to 85°C)
- Propagation delay time is 6.5ns max at (3.3 ±0.3V, Ta = -40°C to 85°C)
- Input voltage range from 0 to 5.5V
- Pin and function compatible with the 74 series (74LVC/ALVC/ etc.) 240 type
- Operating temperature range from -40°C to 85°C
- TSSOP20B package
技术规格
逻辑器件类型
缓冲、反相
封装类型
TSSOP-B
针脚数
20引脚
电源电压最大值
3.6V
逻辑芯片标号
74240
工作温度最高值
85°C
产品范围
-
逻辑系列/标号
74LCX240
IC 外壳 / 封装
TSSOP-B
电源电压最小值
1.65V
逻辑芯片系列
74LCX
工作温度最小值
-40°C
合规
-
SVHC(高度关注物质)
To Be Advised
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
税则号:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):.000001