打印页面
不再進貨
产品概述
The CD74HCT640E is a silicon-gate CMOS 3-state bidirectional inverting Bus Transceiver intended for 2-way asynchronous communication between data buses. It has high drive current outputs which enable high-speed operation when driving large bus capacitances. The circuit possesses the low power dissipation of CMOS circuits and have speeds comparable to low power Schottky TTL circuits. It can drive 15 LSTTL loads. The direction of data flow is controlled by the DIR input. Outputs are enabled by a low on the output enable input (OE\), a high OE\ puts this device in the high impedance mode.
- Buffered inputs
- Used in multiple-data-bus architecture
- Balanced propagation delay and transition times
- Significant power reduction compared to LSTTL Logic ICs
- Direct LSTTL input logic compatibility, VIL = 0.8V maximum, VIH = 2V minimum
- CMOS input compatibility, Il ≤1µA at VOL, VOH
- Standard outputs - 10 LSTTL loads
- Bus driver outputs - 15 LSTTL loads
- Green product and no Sb/Br
技术规格
逻辑器件类型
缓冲、反相
封装类型
DIP
针脚数
20引脚
电源电压最大值
5.5V
逻辑芯片标号
74640
工作温度最高值
125°C
产品范围
-
逻辑系列/标号
74HCT640
IC 外壳 / 封装
DIP
电源电压最小值
4.5V
逻辑芯片系列
74HCT
工作温度最小值
-55°C
合规
-
湿气敏感性等级
-
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
税则号:85423990
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):.009072