2. 半导体 - 集成电路 (IC)
                                                                                                3. 逻辑器件
                                                                                                4. 缓冲器,收发器与线性驱动器
                                                                                                打印页面

                                                                                                74HC2G17GW,125

                                                                                                缓冲器,施密特触发器,74HC,2 V 至 6 V 供电,-40 °C 至 125 °C,SC-88-6

                                                                                                NEXPERIA
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                NEXPERIA 74HC2G17GW,125
                                                                                                制造商NEXPERIA
                                                                                                制造商产品编号74HC2G17GW,125
                                                                                                库存编号
                                                                                                复卷3441832RL
                                                                                                切割卷带3441832
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                8,700 有货

                                                                                                6,000 您现在可以预订货品了

                                                                                                8700 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                包装选项
                                                                                                包装类型数量单价 (不含增值税):合计
                                                                                                切割卷带5CNY2.390CNY11.95
                                                                                                合计 价钱 (含税) CNY11.95 (CNY13.50)
                                                                                                切割卷带 & 复卷
                                                                                                数量价钱 (含税)
                                                                                                5+CNY2.390 (CNY2.7007)
                                                                                                10+CNY1.450 (CNY1.6385)
                                                                                                100+CNY1.130 (CNY1.2769)
                                                                                                500+CNY1.070 (CNY1.2091)
                                                                                                1000+CNY1.020 (CNY1.1526)
                                                                                                5000+CNY0.951 (CNY1.0746)
                                                                                                10000+CNY0.881 (CNY0.9955)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                NEXPERIA
                                                                                                制造商NEXPERIA
                                                                                                制造商产品编号74HC2G17GW,125
                                                                                                库存编号
                                                                                                复卷3441832RL
                                                                                                切割卷带3441832
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                逻辑器件类型缓冲、施密特触发器
                                                                                                逻辑系列/标号74HC2G17
                                                                                                封装类型SC-88
                                                                                                IC 外壳 / 封装SC-88
                                                                                                针脚数6引脚
                                                                                                电源电压最小值2V
                                                                                                电源电压最大值6V
                                                                                                逻辑芯片系列74HC
                                                                                                逻辑芯片标号742G17
                                                                                                工作温度最小值-40°C
                                                                                                工作温度最高值125°C
                                                                                                合规-
                                                                                                产品范围-
                                                                                                湿气敏感性等级MSL 1 -无限制
                                                                                                SVHC(高度关注物质)No SVHC (25-Jun-2025)

                                                                                                产品概述

                                                                                                74HC2G17GW,125 is a dual non-inverting Schmitt trigger. It is a dual buffer with schmitt-trigger inputs. This device inputs include clamp diodes. This enables the use of current-limiting resistors to interface inputs to voltages in excess of VCC. Schmitt trigger inputs transform slowly changing input signals into sharply defined jitter-free output signals. It features ESD protection (HBM JESD22-A114-D exceeds 2000V, MM JESD22-A115-A exceeds 200V). It complies with JEDEC standards (JESD8C (2.7V to 3.6V), JESD7A (2V to 6V). It is used in application such as wave and pulse shaper for highly noisy environments, astable multivibrators, monostable multivibrators.

                                                                                                • Wide supply voltage range from 2V to 6V
                                                                                                • CMOS low power dissipation, high noise immunity
                                                                                                • Unlimited input rise and fall times, balanced propagation delays
                                                                                                • Latch-up performance exceeds 100mA per JESD 78 Class II Level B
                                                                                                • CMOS input level, input leakage current is ±0.1μA max at (VI = GND or VCC; VCC = 6V, Tamb = 25°C)
                                                                                                • Supply current is 1μA maximum at (VI = GND or VCC; IO = 0 μA; VCC = 6.0V, Tamb = 25°C)
                                                                                                • Input capacitance is 2.0pF typical at (Tamb = 25°C)
                                                                                                • Propagation delay is 36ns typical at (VCC = 2.0V; CL = 50pF, 25°C)
                                                                                                • Transition time is 20ns typical at (VCC = 2.0V; CL = 50pF, 25°C)
                                                                                                • Operating temperature range from -40°C to +125°C, TSSOP6 package

                                                                                                警告

                                                                                                Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                技术规格

                                                                                                逻辑器件类型

                                                                                                缓冲、施密特触发器

                                                                                                封装类型

                                                                                                SC-88

                                                                                                针脚数

                                                                                                6引脚

                                                                                                电源电压最大值

                                                                                                6V

                                                                                                逻辑芯片标号

                                                                                                742G17

                                                                                                工作温度最高值

                                                                                                125°C

                                                                                                产品范围

                                                                                                -

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (25-Jun-2025)

                                                                                                逻辑系列/标号

                                                                                                74HC2G17

                                                                                                IC 外壳 / 封装

                                                                                                SC-88

                                                                                                电源电压最小值

                                                                                                2V

                                                                                                逻辑芯片系列

                                                                                                74HC

                                                                                                工作温度最小值

                                                                                                -40°C

                                                                                                合规

                                                                                                -

                                                                                                湿气敏感性等级

                                                                                                MSL 1 -无限制

                                                                                                技术文档 (2)

                                                                                                Technical Data Sheet EN

                                                                                                Product Change Notice EN

                                                                                                74HC2G17GW,125 的替代之选

                                                                                                找到 1 件产品

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Malaysia
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85423990
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (25-Jun-2025)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.00001