需要更多?
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 5 | CNY1.600 | CNY8.00 |
| 数量 | 价钱 (含税) |
|---|---|
| 5+ | CNY1.600 (CNY1.808) |
| 10+ | CNY1.100 (CNY1.243) |
| 100+ | CNY0.823 (CNY0.930) |
| 500+ | CNY0.713 (CNY0.8057) |
| 1000+ | CNY0.684 (CNY0.7729) |
| 5000+ | CNY0.624 (CNY0.7051) |
| 10000+ | CNY0.605 (CNY0.6836) |
产品信息
产品概述
74AUP1G126GW,125 is a low-power buffer/line driver. It provides a single non-inverting buffer/line driver with a 3-state output. The 3-state output is controlled by the output enable input (OE). A LOW level at pin OE causes the output to assume a high-impedance OFF-state. This device has the input-disable feature, which allows floating input signals. The inputs are disabled when the output enable input OE is LOW. Schmitt-trigger action at all inputs makes the circuit tolerant to slower input rise and fall times across the entire VCC range from 0.8V to 3.6V. This device ensures a very low static and dynamic power consumption across the entire VCC range from 0.8V to 3.6V. This device is fully specified for partial-power-down applications using IOFF. The IOFF circuitry disables the output, preventing a damaging backflow current through the device when it is powered down.
- Wide supply voltage range from 0.8V to 3.6V, ESD protection
- High noise immunity, complies with JEDEC standards
- Latch-up performance exceeds 100mA per JESD 78 Class II
- Inputs accept voltages upto 3.6V, low noise overshoot and undershoot <lt/>10% of VCC
- Input-disable feature allows floating input conditions
- IOFF circuitry provides partial power-down mode operation
- Supply current is 0.5μA maximum at (VI=GND or VCC;IO = 0A;VCC = 0.8V to 3.6V, Tamb = 25°C)
- Input capacitance is 0.9pF typical at (VCC = 0V to 3.6V;VI=GND or VCC, Tamb = 25°C)
- Propagation delay is 20.6ns typical at (VCC = 0.8V, Tamb = 25°C; CL = 5pF)
- Operating temperature range from -40°C to +125°C, TSSOP5 package
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
缓冲/线路驱动器、非反相
TSSOP
5引脚
3.6V
741G126
125°C
-
No SVHC (25-Jun-2025)
74AUP1G126
TSSOP
800mV
74AUP
-40°C
-
MSL 1 -无限制
74AUP1G126GW,125 的替代之选
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书