打印页面
945 有货
需要更多?
945 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY17.120 (CNY19.3456) |
| 10+ | CNY16.260 (CNY18.3738) |
| 25+ | CNY15.400 (CNY17.402) |
| 50+ | CNY14.540 (CNY16.4302) |
| 100+ | CNY13.680 (CNY15.4584) |
| 250+ | CNY12.820 (CNY14.4866) |
| 500+ | CNY11.960 (CNY13.5148) |
| 1000+ | CNY11.100 (CNY12.543) |
包装规格:每个
最低: 1
多件: 1
CNY17.12 (CNY19.35 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The SN74ALS240AN is an octal Buffer/Driver designed specifically to improve both the performance and density of 3-state memory address drivers, clock drivers and bus-oriented receivers and transmitters. When this device is used with the ALS241, AS241A, ALS244 and AS244A devices, the circuit designer has a choice of selected combinations of inverting and non-inverting outputs, symmetrical active-low output-enable (OE)\ inputs and complementary OE and OE\ inputs. This device features high fan-out and improved fan-in. The -1 version of SN74ALS240A is identical to the standard version, except that the recommended maximum IOL for the -1 version is 48mA.
- 3-state Outputs drive bus lines or buffer memory address registers
- PNP Inputs reduce DC loading
技术规格
逻辑器件类型
缓冲、反相
封装类型
DIP
针脚数
20引脚
电源电压最大值
5.5V
逻辑芯片标号
74240
工作温度最高值
70°C
产品范围
-
逻辑系列/标号
74ALS240
IC 外壳 / 封装
DIP
电源电压最小值
4.5V
逻辑芯片系列
74ALS
工作温度最小值
0°C
合规
-
湿气敏感性等级
-
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
税则号:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):.002273