有货时请通知我
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY9.170 | CNY9.17 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY9.170 (CNY10.3621) |
| 10+ | CNY5.990 (CNY6.7687) |
| 50+ | CNY5.640 (CNY6.3732) |
| 100+ | CNY5.290 (CNY5.9777) |
| 250+ | CNY4.980 (CNY5.6274) |
| 500+ | CNY4.890 (CNY5.5257) |
| 1000+ | CNY4.790 (CNY5.4127) |
| 2500+ | CNY4.690 (CNY5.2997) |
产品概述
The TXB0104YZTR is a 4-bit bidirectional Voltage-level Shifter with auto direction sensing and ±15kV ESD protect. The non-inverting translator uses two separate configurable power-supply rails. The A port is designed to track VCCA. VCCA accepts any supply voltage from 1.2 to 3.6V. This allows for universal low-voltage bidirectional translation between any of the 1.2/1.5/1.8/2.5/3.3/5V voltage nodes. VCCA should not exceed VCCB. When the output-enable (OE) input is low, all outputs are placed in the high-impedance state. To ensure the high-impedance state during power up or power down, OE should be tied to GND through a pull-down resistor and the minimum value of the resistor is determined by the current-sourcing capability of the driver. This device is fully specified for partial-power-down applications using IOFF. The IOFF circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
- VCC Isolation - If either VCC input is at GND, all outputs are in the high-impedance state
- OE Input circuit referenced to VCCA
- IOFF Supports partial-power-down mode operation
- Latch-up performance exceeds 100mA per JESD 78, class II
- Green product and no Sb/Br
技术规格
电压电平转换器
DSBGA
12引脚
5.5V
-
85°C
-
No SVHC (27-Jun-2018)
-
DSBGA
1.2V
-
-40°C
-
MSL 1 -无限制
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书