需要更多?
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY40.250 | CNY40.25 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY40.250 (CNY45.4825) |
| 10+ | CNY30.030 (CNY33.9339) |
| 25+ | CNY29.050 (CNY32.8265) |
| 50+ | CNY26.520 (CNY29.9676) |
| 100+ | CNY23.990 (CNY27.1087) |
| 250+ | CNY22.680 (CNY25.6284) |
| 500+ | CNY21.370 (CNY24.1481) |
| 1000+ | CNY19.950 (CNY22.5435) |
产品概述
VL53L0CXV0DH/1 is an optical LGA12 with liner. The VL53L0X is a Time-of-Flight (ToF) laser ranging module housed in the smallest package. It is providing accurate distance measurement whatever the target reflectance, unlike conventional technologies. It can measure absolute distances up to 2m, setting a new benchmark in ranging performance levels, opening the door to various new applications. The VL53L0X integrates a leading-edge SPAD array (single photon avalanche diodes) and embeds ST’s second generation FlightSense patented technology. The VL53L0X’s 940nm VCSEL emitter (vertical cavity surface-emitting laser), is totally invisible to the human eye, coupled with internal physical infrared filters, it enables longer ranging distances, higher immunity to ambient light and better robustness to cover glass optical crosstalk. Typical applications include Access control, robotics, home appliance and home automation and inventory management and liquid level monitoring.
- Fully integrated miniature module (4.4 x 2.4 x 1mm)
- Fast, accurate distance ranging: reported range is independent of the target reflectance
- Advanced embedded optical crosstalk compensation to simplify cover glass selection
- Eye safe: Class 1 laser device compliant with latest standard IEC 60825-1:2014 - 3rd edition
- Easy integration: single reflowable component
- No additional optics
- Single power supply, operating voltage range from 2.6 to 3.5V
- I2C interface for device control and data transfer
- Programmable I2C address, Xshutdown (reset) and interrupt GPIO
- Operating temperature range: -20 to 70°C
技术规格
数字式
LGA
2.6V
-20°C
VL53L0X
No SVHC (25-Jun-2025)
2000mm
12引脚
3.5V
70°C
MSL 3 - 168小时
相关产品
找到 3 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书