有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY173.060 (CNY195.5578) |
| 10+ | CNY155.760 (CNY176.0088) |
| 25+ | CNY146.530 (CNY165.5789) |
| 50+ | CNY136.140 (CNY153.8382) |
| 100+ | CNY126.910 (CNY143.4083) |
产品概述
5M1270ZT144C5N is a surface mount flash complex programmable logic device with 1270 logic elements. The MAX® V low power CPLDs offer more density and I/Os per footprint versus other CPLDs. MAX V devices provide programmable solutions for applications such as I/O expansion, bus and protocol bridging, power monitoring and control, FPGA configuration, and analogue IC interface. MAX® V device features on-chip flash storage, internal oscillator and memory functionality. With up to 50% lower total power versus other CPLDs and requiring as few as one power supply. The CPLDs standby current is as low as 2mA and fast power-down/reset operation. User flash memory block up to 8Kb for non-volatile storage with up to 1000 read/write cycles.
- Single 1.8V external supply for device core
- Low-cost, low-power and non-volatile CPLD architecture
- 980 typical equivalent macrocells and instant-on (0.5ms or less) configuration time
- Fast propagation delay and clock-to-output times
- 4 global clocks, 1 internal oscillator and 271 maximum user I/O pins
- 304MHz maximum global clock frequency for 16bit counter
- Bus-friendly architect including programmable SR, drive strength, bus-hold, programmable PU resistor
- Schmitt triggers enabling noise tolerant inputs (programmable per pin)
- 144 pin thin quad flat (TQFP) package
- Commercial operating temperature range from 0°C to 85°C
警告
静电敏感型设备, 在处理设备时请采取适当的保护措施。该产品的市场需求较大, 导致交货时间延长。交货日期可能会有延迟。该产品不在折扣范围内。
技术规格
FLASH
114输入
144引脚
-
0°C
MAX V
MSL 3 - 168小时
980Macrocells
TQFP
5
表面安装
85°C
-
No SVHC (17-Dec-2015)
法律与环境
进行最后一道重要生产流程所在的地区原产地:South Korea
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书