有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY219.420 (CNY247.9446) |
| 5+ | CNY205.190 (CNY231.8647) |
| 10+ | CNY190.950 (CNY215.7735) |
| 25+ | CNY176.710 (CNY199.6823) |
| 50+ | CNY173.180 (CNY195.6934) |
产品信息
产品概述
The LFXP2-5E-5TN144C is a look-up table (LUT) based FPGA fabric with non-volatile flash cells in an architecture referred to as flexiFLASH. The flexiFLASH approach provides benefits including instant-on, infinite reconfigurability, on chip storage with FlashBAK embedded block memory and Serial TAG memory and design security. The parts also support live update technology with TransFR, 128-bit AES encryption and dual-boot technologies. The LatticeXP2 FPGA fabric was optimized for the new technology from the outset with high performance and low cost in mind. LatticeXP2 devices include LUT-based logic, distributed and embedded memory, Phase Locked Loops (PLLs), pre-engineered source synchronous I/O support and enhanced sysDSP blocks. The ispLEVER® design tool from Lattice allows large and complex designs to be efficiently implemented using the LatticeXP2 family of FPGA devices. Synthesis library support for LatticeXP2 is available for popular logic synthesis tools.
- flexiFLASH™ Architecture
- Live update technology
- sysDSP™ Block
- Embedded and distributed memory
- sysCLOCK™ PLLs
- Flexible I/O buffer
- Pre-engineered source synchronous interfaces
- Flexible device configuration
- System level support
技术规格
基于闪存的 FPGA
TQFP
5
-
0°C
LFXP
MSL 3 - 168小时
PLL
1.14V
3.465V
100输入
2500Macrocells
435MHz
2500Logic Cells
144引脚
100输入
表面安装
85°C
-
No SVHC (25-Jun-2025)
1.26V
LatticeXP2
TQFP
2500
5
169984Kbit
技术文档 (1)
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书