2. 半导体 - 集成电路 (IC)
                                                                                                3. 可编程逻辑器件 - FPGA
                                                                                                打印页面

                                                                                                LFMXO5-25-8BBG400I

                                                                                                FPGA,MachXO5-NX,DLL,PLL,448 I/O,25000 宏单元,950 mV 至 1.05 V,CABGA-400

                                                                                                LATTICE SEMICONDUCTOR
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                LATTICE SEMICONDUCTOR LFMXO5-25-8BBG400I
                                                                                                制造商LATTICE SEMICONDUCTOR
                                                                                                制造商产品编号LFMXO5-25-8BBG400I
                                                                                                库存编号4248046
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                60 有货

                                                                                                需要更多?

                                                                                                60 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                数量价钱 (含税)
                                                                                                1+CNY716.690 (CNY809.8597)
                                                                                                5+CNY690.130 (CNY779.8469)
                                                                                                10+CNY663.090 (CNY749.2917)
                                                                                                25+CNY645.110 (CNY728.9743)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY716.69 (CNY809.86 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                LATTICE SEMICONDUCTOR
                                                                                                制造商LATTICE SEMICONDUCTOR
                                                                                                制造商产品编号LFMXO5-25-8BBG400I
                                                                                                库存编号4248046
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                FPGA类型基于 SRAM 的 FPGA
                                                                                                逻辑单元数量25000Logic Cells
                                                                                                IC 外壳 / 封装CABGA
                                                                                                针脚数400引脚
                                                                                                速度等级8
                                                                                                用户I/O数量448输入
                                                                                                处理技术28nm
                                                                                                芯片安装表面安装
                                                                                                工作温度最小值-40°C
                                                                                                工作温度最高值100°C
                                                                                                产品范围-
                                                                                                合规-
                                                                                                湿气敏感性等级MSL 3 - 168小时
                                                                                                SVHC(高度关注物质)No SVHC (25-Jun-2025)
                                                                                                时钟管理DLL, PLL
                                                                                                内核供电电压最大值1.05V
                                                                                                内核供电电压最小值950mV
                                                                                                FPGA系列MachXO5-NX
                                                                                                输入/输出电源电压3.465V
                                                                                                封装类型CABGA
                                                                                                输入/输出数448输入
                                                                                                逻辑块数25000
                                                                                                宏单元数25000Macrocells
                                                                                                速度级数8
                                                                                                运行频率最大值325.2MHz
                                                                                                总比特数184Kbit

                                                                                                产品概述

                                                                                                LFMXO5-25-8BBG400I is a MachXO5™-NX family of low-power FPGA can be used in a wide range of applications, and are optimized for bridging, I/O expansion, and board control and management. It is built on Lattice Semiconductor Nexus FPGA platform, using low-power 28 nm FD-SOI technology. It supports a variety of interfaces including MIPI D-PHY, LVDS, SLVS, subLVDS, SGMII, PCI Express® and more. It includes embedded flash memory for on-chip multi-boot and UFM. It supports the fast configuration of its reconfigurable SRAM-based logic fabric, and ultra-fast configuration of its programmable sysI/O™ from on-chip Flash. To secure user designs, the MachXO5-NX security features include bitstream encryption, authentication, and password protection. In addition to the high reliability inherent to FD-SOI technology, active reliability features such as built-in frame-based SED/SEC, and ECC are also supported. Built-in ADC is available in each device for system monitoring functions.

                                                                                                • Speed is -8, 25k logic cells
                                                                                                • Programmable architecture, IEEE 1149.1 and IEEE 1532 compliant
                                                                                                • Cryptographic engine, single event upset (SEU) mitigation support
                                                                                                • Programmable sysI/O supports wide varieties of interfaces
                                                                                                • High performance (HP) on bottom I/O dual rank
                                                                                                • Wide range (WR) on left, right and top I/O banks
                                                                                                • 1.4Mb sysMEM™ embedded block RAM (EBR)
                                                                                                • sysCLOCK™ analogue PLLs, sysDSP enhanced DSP blocks
                                                                                                • Two channels of Clock Data Recovery (CDR) up to 1.25Gbps to support SGMII using HP I/O
                                                                                                • 400 lead caBGA package, industrial temperature range from -40 to 100°C

                                                                                                技术规格

                                                                                                FPGA类型

                                                                                                基于 SRAM 的 FPGA

                                                                                                IC 外壳 / 封装

                                                                                                CABGA

                                                                                                速度等级

                                                                                                8

                                                                                                处理技术

                                                                                                28nm

                                                                                                工作温度最小值

                                                                                                -40°C

                                                                                                产品范围

                                                                                                -

                                                                                                湿气敏感性等级

                                                                                                MSL 3 - 168小时

                                                                                                时钟管理

                                                                                                DLL, PLL

                                                                                                内核供电电压最小值

                                                                                                950mV

                                                                                                输入/输出电源电压

                                                                                                3.465V

                                                                                                输入/输出数

                                                                                                448输入

                                                                                                宏单元数

                                                                                                25000Macrocells

                                                                                                运行频率最大值

                                                                                                325.2MHz

                                                                                                逻辑单元数量

                                                                                                25000Logic Cells

                                                                                                针脚数

                                                                                                400引脚

                                                                                                用户I/O数量

                                                                                                448输入

                                                                                                芯片安装

                                                                                                表面安装

                                                                                                工作温度最高值

                                                                                                100°C

                                                                                                合规

                                                                                                -

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (25-Jun-2025)

                                                                                                内核供电电压最大值

                                                                                                1.05V

                                                                                                FPGA系列

                                                                                                MachXO5-NX

                                                                                                封装类型

                                                                                                CABGA

                                                                                                逻辑块数

                                                                                                25000

                                                                                                速度级数

                                                                                                8

                                                                                                总比特数

                                                                                                184Kbit

                                                                                                技术文档 (1)

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Taiwan
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85423911
                                                                                                US ECCN:3A991.d
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (25-Jun-2025)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.001361