需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY326.230 (CNY368.6399) |
| 5+ | CNY296.430 (CNY334.9659) |
| 10+ | CNY266.630 (CNY301.2919) |
| 25+ | CNY239.600 (CNY270.748) |
| 50+ | CNY235.490 (CNY266.1037) |
产品概述
The UAF42AP is an Universal Active Filter that can be configured for a wide range of low-pass, high-pass and band-pass filters. It uses a classic state-variable analog architecture with an inverting amplifier and two integrators. The integrators include on-chip 1000pF capacitors trimmed to 0.5%. This architecture solves one of the most difficult problems of active filter design-obtaining tight tolerance, low-loss capacitors. A DOS-compatible filter design program allows easy implementation of many filter types, such as Butterworth, Bessel and Chebyshev. A fourth, uncommitted FET-input op amp (identical to the other three) can be used to form additional stages or for special filters such as band-reject and Inverse Chebyshev. The classical topology of the UAF42 forms a time-continuous filter, free from the anomalies and switching noise associated with switched-capacitor filter types.
- Versatile
- Simple design procedure
技术规格
通用
3
18V
14引脚
-25°C
-
No SVHC (27-Jun-2018)
2nd
6V
DIP
100kHz
85°C
MSL 1 -无限制
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书