有货时请通知我
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY21.120 | CNY21.12 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY21.120 (CNY23.8656) |
| 10+ | CNY20.980 (CNY23.7074) |
| 25+ | CNY20.820 (CNY23.5266) |
| 50+ | CNY20.660 (CNY23.3458) |
| 100+ | CNY20.520 (CNY23.1876) |
| 250+ | CNY20.350 (CNY22.9955) |
| 500+ | CNY20.190 (CNY22.8147) |
| 1000+ | CNY20.030 (CNY22.6339) |
产品概述
PTN36502HQX is a type-C USB 3.1 Gen 1/ DP1.2 combo redriver that is optimized for USB 3.1 Gen 1 and DisplayPort applications on either the downstream facing port (DFP) or upstream-facing port (UFP) by following the four high-speed-differential-data flows to extend the signal reach. It addresses high-speed signal quality enhancement requirements for the implementation of a USB Type-C interface in a platform that supports the VESA DisplayPort Alt Mode Standard v1.0a, and includes a DisplayPort Branch or Sink function. The application includes USB type-C host/source applications, smartphones and tablets, notebooks, AIO and desktop computers, hub or dock devices, USB Type-C device/sink applications, docking stations, and display units.
- Compliant to SuperSpeed USB 3.1 Gen 1 standard
- Compliant to DisplayPort v1.2 standard for DFP applications
- Compliant to VESA DisplayPort Alt mode on USB Type-C standard
- Implements USB Type-C Safe state conditions on all connector facing pins
- Configurable via ternary GPIO or I²C interface (operating up to 1MHz)
- Integrated termination resistors provide impedance matching on both transmit and receive sides
- Active TX De-emphasis and Output swing on all outputs to assure high frequency boost
- Automatic receiver termination detection in USB 3.1 Gen 1 mode
- Supports auto power saving modes during USB 3.1 Gen 1 operation
- HX2QFN24 package, ambient temperature range from -40°C to 85°C
技术规格
USB C型中继器开关
1.8V
HX2QFN
5.4Gbps
-40°C
-
MSL 1 -无限制
USB 3.1
1.9V
24引脚
1端口
85°C
-
No SVHC (27-Jun-2024)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书