需要更多?
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY29.550 | CNY29.55 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY29.550 (CNY33.3915) |
| 10+ | CNY24.530 (CNY27.7189) |
| 25+ | CNY24.470 (CNY27.6511) |
| 50+ | CNY24.400 (CNY27.572) |
| 100+ | CNY24.340 (CNY27.5042) |
| 250+ | CNY24.270 (CNY27.4251) |
| 500+ | CNY24.200 (CNY27.346) |
产品概述
SC16IS740IPW/Q900 is a single UART with an I²C-bus/SPI interface, 64 bytes of transmit and receive FIFOs, and IrDA SIR built-in support. It offers data rates up to 5Mbit/s and guarantees low operating and sleeping current. It also provides the application with 8 additional programmable I/O pins. This family of products enables seamless protocol conversion from I²C-bus or SPI to RS-232/RS-485 and is fully bidirectional. The internal register set is backward-compatible with the widely used and widely popular 16C450. This allows the software to be easily written or ported from another platform. It also provides additional advanced features such as auto hardware and software flow control, automatic RS-485 support, and software reset. This allows the software to reset the UART at any moment, independent of the hardware reset signal. The application includes factory automation and process control, portable and battery-operated devices, and cellular data devices.
- Single full-duplex UART, 64bytes FIFO (transmitter and receiver)
- Fully compatible with industrial standard 16C450 and equivalent
- Baud rates up to 5Mbit/s in 16 x clock mode
- Auto hardware flow control using RTS (active low) /CTS (active low)
- Auto software flow control with programmable Xon/Xoff characters
- Automatic RS-485 support
- RS-485 driver direction control via RTS (active low) signal
- RS-485 driver direction control inversion, built-in IrDA encoder and decoder interface
- Software reset, transmitter and receiver can be enabled/disabled independent of each other
- TSSOP16 package, industrial temperature range from -40°C to +95°C
技术规格
串行, UART
5Mbps
3.6V
16引脚
95°C
AEC-Q100
No SVHC (27-Jun-2024)
1放大器
3V
TSSOP
-40°C
-
MSL 1 -无限制
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书