需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY79.150 (CNY89.4395) |
| 10+ | CNY64.370 (CNY72.7381) |
| 25+ | CNY32.310 (CNY36.5103) |
| 50+ | CNY29.290 (CNY33.0977) |
| 100+ | CNY28.710 (CNY32.4423) |
| 250+ | CNY28.120 (CNY31.7756) |
| 500+ | CNY27.540 (CNY31.1202) |
产品概述
MC33689DPEW is a system basis chip with LIN transceiver. It is a serial peripheral interface (SPI) controlled system basis chip (SBC) that combines many frequently used functions in an MCU-based system plus a local interconnect network (LIN) transceiver. Applications include power window, mirror, and seat controls. It has a 5.0V, 50mA low dropout regulator with full protection and reporting features. The device provides full SPIreadable diagnostics and a selectable timing watchdog for detecting errant operation. The LIN transceiver waveshaping circuitry can be disabled for higher data rates. One 50mA and two 150mA high side switches with output protection are available to drive inductive or resistive loads. The 150mA switches can be pulse-width modulated (PWM). Two high voltage inputs are available for contact monitoring or as external wake-up inputs.
- Full-duplex SPI Interface at frequencies up to 4.0MHz
- LIN transceiver capable to 100kbps with waveshaping capability
- 5.0V low dropout regulator with full fault detection and protection
- One 50mA and two 150mA protected high side switches
- Current sense operational amplifier
- Supply input voltage range from 5.5V to 18V (nominal DC, -40°C ≤ TA ≤ 125°C)
- Output voltage range from 4.75V to 5.25V (IDD from 2.0mA to 50mA, 5.5V <lt/> VSUP <lt/> 27V)
- 0.1V dropout voltage (IDD = 50mA, 5.0V, -40°C ≤ TA ≤ 125°C)
- 170°C typical thermal shutdown (Normal mode, junction, 5V, -40°C ≤ TA ≤ 125°C)
- 32 SOICW package, temperature range from -40°C to 125°C
技术规格
-
32引脚
18V
LIN 2.0
-40°C
-
WSOIC
5.5V
LIN
5V
125°C
No SVHC (27-Jun-2024)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书