2. 半导体 - 集成电路 (IC)
                                                                                                3. 驱动器与接口
                                                                                                4. 系统基础芯片
                                                                                                打印页面

                                                                                                MC33742PEP

                                                                                                系统基础芯片,CAN,5.5 至 18 V 电源,5 V 输出,-40 °C 至 125 °C,QFN-EP-48

                                                                                                NXP
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                NXP MC33742PEP
                                                                                                制造商NXP
                                                                                                制造商产品编号MC33742PEP
                                                                                                库存编号4262315
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                250 有货

                                                                                                需要更多?

                                                                                                250 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                该库存量售罄后,将不再备货
                                                                                                数量价钱 (含税)
                                                                                                1+CNY59.960 (CNY67.7548)
                                                                                                10+CNY50.550 (CNY57.1215)
                                                                                                25+CNY49.230 (CNY55.6299)
                                                                                                50+CNY47.460 (CNY53.6298)
                                                                                                100+CNY45.680 (CNY51.6184)
                                                                                                250+CNY41.780 (CNY47.2114)
                                                                                                500+CNY37.860 (CNY42.7818)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY59.96 (CNY67.75 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                NXP
                                                                                                制造商NXP
                                                                                                制造商产品编号MC33742PEP
                                                                                                库存编号4262315
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                产品范围-
                                                                                                IC 外壳 / 封装QFN-EP
                                                                                                针脚数48引脚
                                                                                                电源电压最小值5.5V
                                                                                                电源电压最大值18V
                                                                                                支持协议CAN
                                                                                                支持标准ISO 11898-2
                                                                                                输出电压5V
                                                                                                工作温度最小值-40°C
                                                                                                工作温度最高值125°C
                                                                                                合规-
                                                                                                SVHC(高度关注物质)No SVHC (27-Jun-2024)

                                                                                                产品概述

                                                                                                MC33742PEP is a system basis chip with enhanced high speed CAN transceiver. It is SPI-controlled System Basis Chips (SBCs), combining many frequently used functions, along with a CAN 2.0-compliant transceiver, used in many automotive electronic control units (ECUs). The 33742 SBC has a fully protected fixed 5.0 V low dropout internal regulator, with current limiting, overtemperature prewarning, and reset. A second 5.0 V regulator can be implemented using external pass PNP bipolar junction pass transistor, driven by the SBC’s external V2 sense input and V2 output drive pins. The SBC has four main operating modes: Normal, Standby, Stop, and Sleep mode. Additionally, there is an internally switched high side power supply output, four wake-up inputs pins, a programmable window watchdog, interrupt, reset, and a SPI module for communication and control.

                                                                                                • 1.0Mbps CAN transceiver bus interface with bus diagnostic capability
                                                                                                • SPI control at frequencies upto 4MHz
                                                                                                • Second 5V regulator capability using an external series pass transistor
                                                                                                • A high side switch output driver for controlling external circuitry
                                                                                                • 48 QFN package, temperature range from -40°C to 125°C

                                                                                                技术规格

                                                                                                产品范围

                                                                                                -

                                                                                                针脚数

                                                                                                48引脚

                                                                                                电源电压最大值

                                                                                                18V

                                                                                                支持标准

                                                                                                ISO 11898-2

                                                                                                工作温度最小值

                                                                                                -40°C

                                                                                                合规

                                                                                                -

                                                                                                IC 外壳 / 封装

                                                                                                QFN-EP

                                                                                                电源电压最小值

                                                                                                5.5V

                                                                                                支持协议

                                                                                                CAN

                                                                                                输出电压

                                                                                                5V

                                                                                                工作温度最高值

                                                                                                125°C

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (27-Jun-2024)

                                                                                                技术文档 (2)

                                                                                                Technical Data Sheet EN

                                                                                                Product Change Notice EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Taiwan
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85423990
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (27-Jun-2024)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.1355