打印页面
80 有货
144 您现在可以预订货品了
80 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY40.570 (CNY45.8441) |
| 10+ | CNY33.500 (CNY37.855) |
| 25+ | CNY31.430 (CNY35.5159) |
| 50+ | CNY29.350 (CNY33.1655) |
| 100+ | CNY24.940 (CNY28.1822) |
| 250+ | CNY24.450 (CNY27.6285) |
| 500+ | CNY23.950 (CNY27.0635) |
| 1000+ | CNY23.450 (CNY26.4985) |
包装规格:每个
最低: 1
多件: 1
CNY40.57 (CNY45.84 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
MC33664ATL1EG is a SMARTMOS transceiver physical layer transformer driver designed to interface a microcontroller conveniently to a high-speed isolated communication network. MCU serial peripheral interface (SPI) data bits are directly converted to pulse bit information and transferred to the bus network. Application includes automotive communication networks, industrial communication networks, utility vehicle battery systems, forklift/mining battery systems, and battery backup systems.
- 2.0Mbit/s isolated network communication rate
- Dual SPI architecture for message confirmation
- Robust conducted and radiated immunity with wake-up
- Low sleep mode current with automatic bus wake-up
- Ultra-low radiated emissions, 3.3V and 5.0V compatible logic thresholds
- Supply voltage range from 4.75 to 5.5V (-40°C ≤ Tamb ≤ 125°C)
- Supply current is 40mA typ (Normal mode, EN = 1, continuous transmit, 50 ohm load)
- Pulse frequency is 4.0MHz typ (s 4.75V ≤ VCC5 ≤ 5.5V, Tamb = 25°C)
- Transformer bias voltage is 2.5V typ (transmitter in 3-state, Tamb = 25°C)
- SO16 package, ambient operating temperature range from -40 to +125°C
技术规格
芯片接口类型
SPI
电源电压最小值
4.5V
接口封装类型
SOIC
工作温度最小值
-40°C
产品范围
-
湿气敏感性等级
MSL 3 - 168小时
接口应用
汽车应用
电源电压最大值
7V
针脚数
16引脚
工作温度最高值
125°C
汽车质量标准
-
SVHC(高度关注物质)
No SVHC (27-Jun-2024)
相关产品
找到 4 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
税则号:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (27-Jun-2024)
下载产品合规证书
产品合规证书
重量(千克):.000831