打印页面
可订购
制造商标准交货时间:25 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY51.090 (CNY57.7317) |
| 25+ | CNY50.740 (CNY57.3362) |
| 100+ | CNY49.720 (CNY56.1836) |
包装规格:每个
最低: 1
多件: 1
CNY51.09 (CNY57.73 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The EQCO875SC.3 is a single coax Transceiver for fast Ethernet designed to simultaneously transmit and receive signals on a single 75Ω coax cable for fast Ethernet at 125Mbps1 data rate. It connects seamlessly to any FX2 -compliant physical layer controller (PHY). For correct operation the signals are expected to be 4B/5B encoded, DC balanced and to have a bit rate of 125Mbps. It is useful and economical for connecting remote PoE enabled fast Ethernet IP cameras and other Ethernet over coax applications.
- Compatible with FX version of fast Ethernet
- Low power 205mW from single 3.3V supply
- Integrated termination resistors for low external discrete count
- Fully supports PoE based power distribution over the coax, on top of the data signals
技术规格
芯片接口类型
-
电源电压最小值
3.135V
接口封装类型
QFN
工作温度最小值
-10°C
产品范围
-
湿气敏感性等级
MSL 1 -无限制
接口应用
通过同轴基础设施,摄像机网络, 家庭网络
电源电压最大值
3.465V
针脚数
16引脚
工作温度最高值
70°C
汽车质量标准
-
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.0001