15,000 您现在可以预订货品了
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY14.350 (CNY16.2155) |
| 10+ | CNY10.540 (CNY11.9102) |
| 50+ | CNY9.570 (CNY10.8141) |
| 100+ | CNY8.520 (CNY9.6276) |
| 250+ | CNY8.470 (CNY9.5711) |
| 500+ | CNY8.410 (CNY9.5033) |
| 1000+ | CNY8.360 (CNY9.4468) |
| 2500+ | CNY8.300 (CNY9.379) |
产品信息
产品概述
The PCA9540BDP is a 2-channel I²C-bus Multiplexer controlled via the I²C-bus. The SCL/SDA upstream pair fans out to two SCx/SDx downstream pairs or channels. Only one SCx/SDx channel is selected at a time, determined by the contents of the programmable control register. A power-on reset function puts the registers in their default state and initializes the I²C-bus state machine with no channels selected. The pass gates of the multiplexer are constructed such that the VDD pin can be used to limit the maximum high voltage that is passed by the multiplexer. This allows the use of different bus voltages on each SCx/SDx pair, so that 1.8/2.5/3.3V parts can communicate with 5V parts without any additional protection. External pull-up resistors can pull the bus up to the desired voltage level for this channel. All I/O pins are 5V tolerant.
- Channel selection via I²C bus
- Low RON switches
- No glitch on power-up
- Supports hot insertion
- Low standby current
技术规格
2:1
31ohm
TSSOP
-40°C
-
MSL 1 -无限制
1电路
2.3V 至 5.5V
8引脚
85°C
-
No SVHC (27-Jun-2024)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书