产品概述
The PCA9600D,112 is a dual bi-directional Bus Buffer designed to isolate I²C-bus capacitance, allowing long buses to be driven in point-to-point or multipoint applications of up to 4000pF. The buffer creates a non-latching, bi-directional, logic interface between a normal I²C-bus and a range of other higher capacitance or different voltage bus configurations. It can operate at speeds up to at least 1MHz and the high drive side is compatible with the fast-mode Plus (Fm+) specifications. The features temperature-stabilized logic voltage levels at its SX/SY interface making it suitable for interfacing with buses that have non I²C-bus-compliant logic levels such as SMBus, PMBus or with microprocessors that use those same TTL logic levels.
- Bidirectional data transfer of I²C-bus signals
- 1MHz Operation on up to 20m of wire
- Low power supply current
- ESD protection exceeds 3500V HBM per JESD22-A114 and 1400V CDM per JESD22-C101
- Latch-up testing is done to JEDEC standard JESD78 which exceeds 100mA
警告
静电敏感设备, 在处理设备时请采取适当的预防措施.
技术规格
2Inputs
工作在不同逻辑电平的 I2C 总线、I2C 总线和 SMBus 标准之间的接口
2.5V
SOIC
8引脚
85°C
-
MSL 1 -无限制
I2C, SMBus
100ns
15V
SOIC
-40°C
总线缓冲
-
No SVHC (27-Jun-2024)
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书