需要更多?
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY6.330 | CNY6.33 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY6.330 (CNY7.1529) |
| 10+ | CNY4.080 (CNY4.6104) |
| 100+ | CNY3.350 (CNY3.7855) |
| 500+ | CNY3.210 (CNY3.6273) |
| 1000+ | CNY3.180 (CNY3.5934) |
| 2500+ | CNY3.120 (CNY3.5256) |
| 5000+ | CNY3.060 (CNY3.4578) |
产品信息
产品概述
The PCA9306DQER is a 2-bit bidirectional I²C Bus and SMBus Voltage-level Shifter with an enable input. The PCA9306 allows bidirectional voltage translations between 1.2 and 5V without the use of a direction pin. The low ON-state resistance of the switch allows connections to be made with minimal propagation delay. When EN is high, the translator switch is ON and the SCL1 and SDA1 I/O are connected to the SCL2 and SDA2 I/O, respectively, allowing bidirectional data flow between ports. When EN is low, the translator switch is off and a high-impedance state exists between ports.
- I²C and SMBus compatible
- Provides bidirectional voltage translation with no direction pin
- Lock-up-free operation for isolation when EN = Low
- Flow through pinout for ease of printed-circuit board trace routing
- Latch-up performance exceeds 100mA per JESD 78
- ESD protection exceeds JESD 22
- Green product and no Sb/Br
警告
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
技术规格
I2C, SMBus
0V
X2SON
-40°C
-
MSL 1 -无限制
-
5V
8引脚
85°C
-
技术文档 (1)
PCA9306DQER 的替代之选
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书