需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY522.650 (CNY590.5945) |
| 5+ | CNY448.980 (CNY507.3474) |
| 10+ | CNY425.830 (CNY481.1879) |
| 25+ | CNY415.770 (CNY469.8201) |
89HT0832PZCHLG 的替代之选
找到 1 件产品
产品概述
89HT0832PZCHLG is a 32 channel PCIe® signal retimer/conditioner for 8.0GT/s, 5.0GT/s, and 2.5GT/s. It used to improve signal integrity for enhancing system performance and reliability across long PCB traces or cables. It removes both random and deter- ministic jitter from the input signal eliminating inter-symbol interference, and resets the output jitter budget. It provides 32 differential, 8GT/s PCIe Express® 3.0 channels, supporting up to 16 full lanes. The Retimer also fully supports PCIe Express 5GT/s and 2.5GT/s features. It targeted to meet the high-performance needs of PCIe® Gen 3/2/1 applications. Typical application includes computing and storage, and communication.
- Fully complies with new PCIe 3.0 link equalization procedure
- Eliminates input random jitter (Rj), deterministic jitter (Dj) and ISI
- Compensates for non-linear PCB trace and cable loss to 1016mm of FR4
- PCI Express base specification 3.0 compliant, PCI Express base specification 2.1 compliant
- Low power, hot plug support
- Supports low swing (half-swing as low as 0.4V) SerDes operation
- Links can be configured as 1x16, 2x8, or 4x4 (1, 2 or 4 independent links)
- Uses standard 100MHz PCIe reference clock
- External EEPROM configuration loading
- 345 ball FCBGA package, commercial temperature range from 0 to 70°C
技术规格
I2C
950mV
FCBGA
0°C
-
MSL 3 - 168小时
PCI Express Gen-1, 2, & 3, 高达8Gbps高速接口
1.05V
345引脚
70°C
-
No SVHC (12-Jan-2017)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书