产品概述
The SN65240PW is a Dual Universal Serial Bus Port Transient Suppressor provides electrical noise transient protection to universal serial bus (USB) low and full-speed ports. The input capacitance of 35pF makes it unsuitable for high-speed USB 2.0 applications. Any cabled I/O can be subjected to electrical noise transients from various sources. These noise transients can cause damage to the USB transceiver and/or the USB ASIC if they are of sufficient magnitude and duration. The ESD performance of the devices is measured at the system level, according to IEC61000-4-2. However, system design impacts the results of these tests. To accomplish a high compliance level requires careful board design and layout techniques.
- Circuits from noise transients
- Port ESD protection capability exceeds 15kV human body model
- Port ESD protection capability exceeds 2kV machine model
- 6V Minimum stand-OFF voltage
- 35pF Typical low capacitance
- Green product and no Sb/Br
技术规格
USB
3V
TSSOP
-40°C
-
MSL 1 -无限制
USB全速主机, 集线器或外设端口
5V
8引脚
85°C
-
No SVHC (27-Jun-2018)
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书