需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY103.700 (CNY117.181) |
| 10+ | CNY78.810 (CNY89.0553) |
| 25+ | CNY75.530 (CNY85.3489) |
| 50+ | CNY71.040 (CNY80.2752) |
| 100+ | CNY66.550 (CNY75.2015) |
| 250+ | CNY63.590 (CNY71.8567) |
产品信息
产品概述
ST7580 is a flexible power line networking system-on-chip combining a high-performing PHY processor core and a protocol controller with a fully integrated analogue front-end (AFE) and line driver for a scalable future-proof, cost-effective, single-chip, narrow-band power line communication solution. It is used in applications such as smart metering applications, street lighting control, and command and control networking. The on-chip analogue front-end featuring analogue to digital and digital to analogue conversion, automatic gain control, plus the integrated power amplifier delivering upto 1A RMS output current makes the device a unique system-on-chip for power line communication. Line coupling network design is also simplified, leading to a very low-cost BOM.
- Fully integrated narrow-band power line networking system-on-chip
- Dual channel operation mode, convolutional error correction coding, signal-to-noise ratio estimation
- Protocol engine embedding turnkey communication protocol, fully integrated analogue front-end
- Configurable active filtering topology, very high linearity, embedded temperature sensor
- 8V to 18V power amplifier supply, 3.3V or 5V digital I/O supply
- Zero crossing detection, communication carrier frequency programmable upto 250KHz
- Power amplifier gain-bandwidth product is 100MHz minimum
- Power supply rejection ratio is 93dB typical at (1KHz)
- Transmitter output 3rd harmonic distortion is -70dBc typical
- Ambient temperature range from -40°C to 105°C, VFQFPN48 package
警告
该产品的市场需求较大, 导致交货时间延长。交货日期可能会有延迟。该产品不在折扣范围内。
技术规格
SPI, UART
8V
VFQFPN-EP
-40°C
-
MSL 3 - 168小时
指挥和控制网络, 智能计量, 街道照明控制
18V
48引脚
105°C
-
No SVHC (25-Jun-2025)
相关产品
找到 3 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书