2. 半导体 - 集成电路 (IC)
                                                                                                3. 驱动器与接口
                                                                                                4. 专用接口
                                                                                                打印页面

                                                                                                FPC202RHUT

                                                                                                专用接口, I2C, SPI, ToR/聚合/核心交换机/路由器, 无线基础设施基带/远程无线电单元, NIC, HBA, 1.8 V, 3.3 V, WQFN, 56 引脚

                                                                                                TEXAS INSTRUMENTS
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                TEXAS INSTRUMENTS FPC202RHUT
                                                                                                制造商TEXAS INSTRUMENTS
                                                                                                制造商产品编号FPC202RHUT
                                                                                                库存编号
                                                                                                复卷2837373RL
                                                                                                切割卷带2837373
                                                                                                您的零件号
                                                                                                498 有货

                                                                                                需要更多?

                                                                                                498 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                该库存量售罄后,将不再备货
                                                                                                包装选项
                                                                                                包装类型数量单价 (不含增值税):合计
                                                                                                切割卷带1CNY75.530CNY75.53
                                                                                                合计 价钱 (含税) CNY75.53 (CNY85.35)
                                                                                                切割卷带 & 复卷
                                                                                                数量价钱 (含税)
                                                                                                1+CNY75.530 (CNY85.3489)
                                                                                                10+CNY58.940 (CNY66.6022)
                                                                                                25+CNY54.820 (CNY61.9466)
                                                                                                50+CNY52.540 (CNY59.3702)
                                                                                                100+CNY50.260 (CNY56.7938)
                                                                                                250+CNY47.980 (CNY54.2174)
                                                                                                500+CNY45.990 (CNY51.9687)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                TEXAS INSTRUMENTS
                                                                                                制造商TEXAS INSTRUMENTS
                                                                                                制造商产品编号FPC202RHUT
                                                                                                库存编号
                                                                                                复卷2837373RL
                                                                                                切割卷带2837373
                                                                                                芯片接口类型I2C, SPI
                                                                                                接口应用ToR/聚合/核心交换机/路由器, 无线基础设施基带/远程无线电单元, NIC, HBA
                                                                                                电源电压最小值1.8V
                                                                                                电源电压最大值3.3V
                                                                                                接口封装类型WQFN
                                                                                                针脚数56引脚
                                                                                                工作温度最小值-40°C
                                                                                                工作温度最高值85°C
                                                                                                产品范围-
                                                                                                汽车质量标准-
                                                                                                湿气敏感性等级MSL 2 - 1年

                                                                                                产品概述

                                                                                                The FPC202RHUT from Texas Instruments is a dual port controller with expanded I/O's in 56 pin WQFN package. This controller serves as a low speed signal aggregator for common port types such as SFP, QSFP, Mini-SAS HD and others. The FPC202 aggregates all low speed control and I2C signals across two ports and presents a single easy to use management interface to the host (I2C or SPI). Multiple FPC202s can be used in high port count applications with one common control interface to the host. Typical applications include ToR/aggregation/core switch and router, wireless infrastructure base band unit and remote radio unit, network interface card (NIC) and host bus adapter (HBA) and storage cards and storage racks.

                                                                                                • Four LED drivers and 12 general-purpose I/O's per port
                                                                                                • General-purpose outputs can be used to drive <gt/>4 LEDs per port
                                                                                                • Eliminate need of discrete I2C multiplexers, LED drivers, high pin count FPGA/CPLD control devices
                                                                                                • Reduces PCB routing complexity by handling all low speed control signals close to the port
                                                                                                • Selectable I2C (up to 1MHz) or SPI (Up to 10MHz) host control interface
                                                                                                • Automatic pre-fetching of critical, user-specified data from the modules
                                                                                                • Broadcast mode allows writes to all ports simultaneously across all FPC202 controllers
                                                                                                • Advanced LED features for port status indication, including programmable blinking and dimming
                                                                                                • Customizable interrupt events, 1.8V to 3.3V separate host-side I/O voltage
                                                                                                • Operating temperature of -40°C to 85°C

                                                                                                技术规格

                                                                                                芯片接口类型

                                                                                                I2C, SPI

                                                                                                电源电压最小值

                                                                                                1.8V

                                                                                                接口封装类型

                                                                                                WQFN

                                                                                                工作温度最小值

                                                                                                -40°C

                                                                                                产品范围

                                                                                                -

                                                                                                湿气敏感性等级

                                                                                                MSL 2 - 1年

                                                                                                接口应用

                                                                                                ToR/聚合/核心交换机/路由器, 无线基础设施基带/远程无线电单元, NIC, HBA

                                                                                                电源电压最大值

                                                                                                3.3V

                                                                                                针脚数

                                                                                                56引脚

                                                                                                工作温度最高值

                                                                                                85°C

                                                                                                汽车质量标准

                                                                                                -

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                United States
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85423990
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.0023