需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY79.070 (CNY89.3491) |
| 10+ | CNY61.970 (CNY70.0261) |
| 25+ | CNY52.520 (CNY59.3476) |
| 50+ | CNY51.530 (CNY58.2289) |
| 100+ | CNY50.530 (CNY57.0989) |
| 250+ | CNY48.290 (CNY54.5677) |
| 500+ | CNY43.980 (CNY49.6974) |
产品概述
The SN751178N is a dual Differential Driver and Receiver designed for balanced multipoint bus transmission at rates up to 10Mbps. It is designed to improve the performance of full-duplex data communications over long bus lines and meet ANSI standards TIA/EIA-422-B and TIA/EIA-485-A and ITU recommendations V.10 and V.11. The driver outputs provide limiting for both positive and negative currents and thermal-shutdown protection from line-fault conditions on the transmission bus line. The receiver features high input impedance of at least 12kΩ, an input sensitivity of ±200mV over a common-mode input voltage range of -12 to 12V and typical input hysteresis of 50mV. Failsafe design ensures that if the receiver inputs are open, the receiver outputs always will be high.
- Driver positive-and negative-current limiting
- Thermal shutdown protection
- Driver 3-state outputs
- 10Mbps Maximum signalling rate
- 2kV HBM ESD
- 32 Number of nodes
技术规格
RS422/ RS485 收发器
2
10Mbps
5.25V
16引脚
-
-20°C
-
-
2Receivers
全双工
4.75V
DIP
32
开放式
85°C
-
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书