需要更多?
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY14.440 | CNY14.44 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY14.440 (CNY16.3172) |
| 10+ | CNY9.650 (CNY10.9045) |
| 50+ | CNY9.230 (CNY10.4299) |
| 100+ | CNY8.800 (CNY9.944) |
| 250+ | CNY8.330 (CNY9.4129) |
| 500+ | CNY8.010 (CNY9.0513) |
| 1000+ | CNY7.930 (CNY8.9609) |
| 2500+ | CNY7.430 (CNY8.3959) |
产品信息
产品概述
AM26LV32IDR is a BiCMOS, quadruple differential line receiver with 3-state outputs, which is designed to be similar to the TIA/EIA-422-B and ITU recommendation V.11 receivers with reduced common-mode voltage range due to reduced supply voltage. This device is optimized for balanced bus transmission at switching rates up to 32MHz. The enable function is common to all four receivers and offers a choice of active-high or active-low inputs. The 3-state outputs permit connection directly to a bus-organized system. Each device features high input impedance, input hysteresis for increased noise immunity, and input sensitivity of ±200mV over a common-mode input voltage range from -0.3V to 5.5V. When the inputs are open-circuit, the outputs are in the high logic state. Applications include high-reliability automotive applications, factory automation, ATM and cash counters, smart grid, AC and servo motor drives.
- Open-circuit, short-circuit, and terminated fail-safe
- Accepts 5V logic inputs with 3.3V VCC
- Operates from single 3.3V supply
- Switching rates up to 32MHz
- Ultra-low power dissipation is 27mW typical
- Input hysteresis is 50mV typical
- Supply current is 8mA typ at (VI(E) = VCC or GND, no load, line inputs open)
- Power dissipation capacitance is 150pF typ at (one channel)
- 16ns typ propagation delay time, low- to high-level output
- Operating temperature range from -40°C to 85°C, 16-pin SOIC package
技术规格
RS422 / RS485 接收器
-
32Mbps
3.6V
16引脚
±500 V (HBM)
-40°C
-
MSL 1 -无限制
4Receivers
半双工
3V
SOIC
32
开路、短路、端接
85°C
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Mexico
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书