打印页面
图片仅用于图解说明,详见产品说明。

制造商产品编号ST490ABDR复制
制造商标准货期42 周
库存编号
复卷2849910RL
切割卷带2849910
您的零件号
1,827 有货
5,000 您现在可以预订货品了
1,827 件可于 5-6 个工作日内送达(英国 库存)
包装选项
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY16.380 | CNY16.38 |
切割卷带 & 复卷
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY16.380 (CNY18.5094) |
| 10+ | CNY10.980 (CNY12.4074) |
| 50+ | CNY10.370 (CNY11.7181) |
| 100+ | CNY9.760 (CNY11.0288) |
| 250+ | CNY9.230 (CNY10.4299) |
| 500+ | CNY8.840 (CNY9.9892) |
| 1000+ | CNY8.540 (CNY9.6502) |
| 2500+ | CNY8.390 (CNY9.4807) |
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商产品编号ST490ABDR复制
制造商标准货期42 周
库存编号
复卷2849910RL
切割卷带2849910
技术数据表
IC类型RS422/ RS485 收发器
接收器数1Receivers
发送器数1
通信模式全双工
数据率最大值50Mbps
电源电压最小值4.5V
电源电压最大值5.5V
IC 外壳 / 封装SOIC
针脚数8引脚
节点数量-
故障安全开路、短路
工作温度最小值-40°C
工作温度最高值85°C
产品范围-
合规-
湿气敏感性等级MSL 1 -无限制
SVHC(高度关注物质)No SVHC (25-Jun-2025)
产品概述
ST490ABDR is a low-power high-speed RS-485/RS-422 transceiver. This device contains one driver and one receiver in full duplex configuration. It draws 5mA (typ.) of supply current when unloaded or fully loaded with disabled drivers. It operates from a single 5V supply. The driver is short-circuit current limited and is protected against excessive power dissipation by thermal shutdown circuitry that places the driver outputs into a high-impedance state. The receiver input has a fail-safe feature that guarantees a logic-high output if both inputs are open circuits.
- Common mode input voltage range from -7V to 12V
- Designed for 25Mbps operation
- ±4kV ESD protection
- Current limiting and thermal shutdown for driver overload protection
- Input capacitance is 1.8pF typical at (VCC = 4.5V to 5.5V, TA = -40°C to 85°C)
- Logic input current is ±2.0μA maximum at (VCC = 4.5V to 5.5V, TA = -40°C to 85°C)
- Receiver input resistance is 24Kohm typical at (VCM = -7V to 12V)
- Maximum data rate is 50Mbps typical at (VCC = 4.5V to 5.5V, TA = -40°C to 85°C)
- Propagation delay input to output is 10ns typical at (RL= 54 ohm, CL1 = CL2 = 50pF)
- Operating temperature range from -40°C to 85°C, SO-8 package
技术规格
IC类型
RS422/ RS485 收发器
发送器数
1
数据率最大值
50Mbps
电源电压最大值
5.5V
针脚数
8引脚
ESD保护
±4 kV (触芯), 3.5 kV (HBM)
工作温度最小值
-40°C
产品范围
-
湿气敏感性等级
MSL 1 -无限制
接收器数
1Receivers
通信模式
全双工
电源电压最小值
4.5V
IC 外壳 / 封装
SOIC
节点数量
-
故障安全
开路、短路
工作温度最高值
85°C
合规
-
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
税则号:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.000172