2. 半导体 - 集成电路 (IC)
                                                                                                3. 驱动器与接口
                                                                                                4. 串行通信 RS232, RS485, RS422
                                                                                                打印页面

                                                                                                SN75176ADR

                                                                                                差动收发器, RS422, 4.75V-5.25V电源, SOIC-8

                                                                                                TEXAS INSTRUMENTS
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                TEXAS INSTRUMENTS SN75176ADR
                                                                                                制造商TEXAS INSTRUMENTS
                                                                                                制造商产品编号SN75176ADR
                                                                                                库存编号
                                                                                                复卷3121406RL
                                                                                                切割卷带3121406
                                                                                                您的零件号
                                                                                                7 有货

                                                                                                需要更多?

                                                                                                7 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                包装选项
                                                                                                包装类型数量单价 (不含增值税):合计
                                                                                                复卷1CNY11.290CNY11.29
                                                                                                合计 价钱 (含税) CNY11.29 (CNY12.76)
                                                                                                切割卷带 & 复卷
                                                                                                数量价钱 (含税)
                                                                                                1+CNY11.290 (CNY12.7577)
                                                                                                10+CNY7.460 (CNY8.4298)
                                                                                                50+CNY7.050 (CNY7.9665)
                                                                                                100+CNY6.630 (CNY7.4919)
                                                                                                250+CNY6.220 (CNY7.0286)
                                                                                                500+CNY5.980 (CNY6.7574)
                                                                                                1000+CNY5.790 (CNY6.5427)
                                                                                                2500+CNY5.430 (CNY6.1359)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                TEXAS INSTRUMENTS
                                                                                                制造商TEXAS INSTRUMENTS
                                                                                                制造商产品编号SN75176ADR
                                                                                                库存编号
                                                                                                复卷3121406RL
                                                                                                切割卷带3121406
                                                                                                器件类型线路
                                                                                                IC类型RS422接收器
                                                                                                接收器数1Receivers
                                                                                                芯片接口类型RS422
                                                                                                驱动器数1驱动器
                                                                                                发送器数1
                                                                                                通信模式半双工
                                                                                                数据率最大值10Mbps
                                                                                                电源电压最小值4.75V
                                                                                                电源电压最大值5.25V
                                                                                                驱动器封装类型SOIC
                                                                                                IC 外壳 / 封装SOIC
                                                                                                针脚数8引脚
                                                                                                节点数量32
                                                                                                ESD保护-
                                                                                                故障安全-
                                                                                                工作温度最小值0°C
                                                                                                工作温度最高值70°C
                                                                                                产品范围-
                                                                                                合规-
                                                                                                汽车质量标准-
                                                                                                湿气敏感性等级-
                                                                                                SVHC(高度关注物质)No SVHC (27-Jun-2018)

                                                                                                产品概述

                                                                                                The SN75176AD differential bus transceiver is a monolithic integrated circuit designed for bidirectional data communication on multipoint bus transmission lines. It is designed for balanced transmission lines and meets ANSI Standard EIA/TIA-422-B and ITU Recommendation V.11. The SN75176AD combines a 3 state differential line driver and a differential input line receiver, both of which operate from a single 5V power supply. The driver and receiver have active high and active low enables, respectively, that can be externally connected together to function as a direction control. The driver differential outputs and the receiver differential inputs are connected internally to form differential input/output bus ports that are designed to offer minimum loading to the bus whenever the driver is disabled or VCC = 0. These ports feature wide positive and negative common mode voltage ranges making the device suitable for party line applications.

                                                                                                • Meets or exceeds the requirements of ANSI Standards EIA/TIA-422-B and ITU Recommendation V.11
                                                                                                • Designed for multipoint transmission on long bus lines in noisy environments
                                                                                                • 3 state driver and receiver outputs
                                                                                                • Individual driver and receiver enables
                                                                                                • Wide positive and negative input/output bus voltage ranges
                                                                                                • Thermal shutdown protection
                                                                                                • Driver positive and negative current limiting

                                                                                                技术规格

                                                                                                器件类型

                                                                                                线路

                                                                                                接收器数

                                                                                                1Receivers

                                                                                                驱动器数

                                                                                                1驱动器

                                                                                                通信模式

                                                                                                半双工

                                                                                                电源电压最小值

                                                                                                4.75V

                                                                                                驱动器封装类型

                                                                                                SOIC

                                                                                                针脚数

                                                                                                8引脚

                                                                                                ESD保护

                                                                                                -

                                                                                                工作温度最小值

                                                                                                0°C

                                                                                                产品范围

                                                                                                -

                                                                                                汽车质量标准

                                                                                                -

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (27-Jun-2018)

                                                                                                IC类型

                                                                                                RS422接收器

                                                                                                芯片接口类型

                                                                                                RS422

                                                                                                发送器数

                                                                                                1

                                                                                                数据率最大值

                                                                                                10Mbps

                                                                                                电源电压最大值

                                                                                                5.25V

                                                                                                IC 外壳 / 封装

                                                                                                SOIC

                                                                                                节点数量

                                                                                                32

                                                                                                故障安全

                                                                                                -

                                                                                                工作温度最高值

                                                                                                70°C

                                                                                                合规

                                                                                                -

                                                                                                湿气敏感性等级

                                                                                                -

                                                                                                技术文档 (1)

                                                                                                Product Change Notice EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Mexico
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85423990
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (27-Jun-2018)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.000109