需要更多?
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY9.180 | CNY9.18 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY9.180 (CNY10.3734) |
| 10+ | CNY6.000 (CNY6.780) |
| 50+ | CNY5.650 (CNY6.3845) |
| 100+ | CNY5.300 (CNY5.989) |
| 250+ | CNY4.960 (CNY5.6048) |
| 500+ | CNY4.770 (CNY5.3901) |
| 1000+ | CNY4.660 (CNY5.2658) |
| 2500+ | CNY4.420 (CNY4.9946) |
产品信息
产品概述
The SN65HVD3082EDR is a low-power Half-duplex Transceiver designed for RS-485 data bus networks. Powered by a 5V supply, it is fully compliant with TIA/EIA-485A standard. With controlled transition times, this device is suitable for transmitting data over long twisted-pair cables. This device is optimized for signalling rates up to 200kbps. This device is designed to operate with very low supply current, typically 0.3mA, exclusive of the load. When in the inactive-shutdown mode, the supply current drops to a few nanoamps, which makes these devices ideal for power-sensitive applications. The wide common-mode range and high ESD-protection levels of this device makes them suitable for demanding applications such as energy meter networks, electrical inverters, status and command signals across telecom racks, cabled chassis interconnects and industrial automation networks where noise tolerance is essential.
- Low quiescent power - 0.3mA Active mode and 1nA shutdown mode
- 1/8 Unit-load (up to 256 nodes on the bus)
- Bus-pin ESD protection up to 15kV
- Industry-standard SN75176 footprint
- Failsafe receiver (bus open, bus shorted and bus idle)
- Glitch-free power-up and power-down bus inputs and outputs
- Green product and no Sb/Br
技术规格
RS485接收器
1
200Kbps
5.5V
8引脚
±15 kV (HBM)
-40°C
-
MSL 1 -无限制
1Receivers
半双工
4.5V
SOIC
256
空闲、开路、短路
85°C
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Mexico
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书