2. 半导体 - 集成电路 (IC)
                                                                                                3. 驱动器与接口
                                                                                                4. 串行解串(SERDES)驱动器
                                                                                                打印页面

                                                                                                INAP375T

                                                                                                SerDes, 发送器, 3 Gbps, LVDS, 漏极开路, LQFP, 100 引脚

                                                                                                INOVA SEMICONDUCTORS
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                INOVA SEMICONDUCTORS INAP375T
                                                                                                制造商INOVA SEMICONDUCTORS
                                                                                                制造商产品编号INAP375T
                                                                                                库存编号2456906
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                可订购
                                                                                                制造商标准交货时间:40 周

                                                                                                有货时请通知我

                                                                                                数量价钱 (含税)
                                                                                                1+CNY174.840 (CNY197.5692)
                                                                                                10+CNY142.760 (CNY161.3188)
                                                                                                25+CNY135.100 (CNY152.663)
                                                                                                50+CNY126.900 (CNY143.397)
                                                                                                100+CNY123.290 (CNY139.3177)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY174.84 (CNY197.57 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                INOVA SEMICONDUCTORS
                                                                                                制造商INOVA SEMICONDUCTORS
                                                                                                制造商产品编号INAP375T
                                                                                                库存编号2456906
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                SERDES功能发送器
                                                                                                数据率3Gbps
                                                                                                芯片输入类型LVDS
                                                                                                芯片输出类型漏极开路
                                                                                                IC 外壳 / 封装LQFP
                                                                                                针脚数100引脚
                                                                                                电源电压最小值1.71V
                                                                                                电源电压最大值1.89V
                                                                                                输入数量1Inputs
                                                                                                输出数1输出
                                                                                                合规-
                                                                                                产品范围-
                                                                                                湿气敏感性等级MSL 3 - 168小时
                                                                                                SVHC(高度关注物质)No SVHC (04-Feb-2026)

                                                                                                产品概述

                                                                                                The INAP375T is a digital automotive Pixel Link Transmitter for DISPLAY and CAMERA applications. It provides a DC-balanced, AC coupled low latency, point-to-point link over shielded twisted pair cables. Its scalable physical layer provides bandwidth of up to 3Gbps at lowest EMI. The INAP375T supports popular automotive displays with video resolutions such as 1600 x 600 pixels and refresh rates of up to 100Hz. The device offers a flexible video interface, configurable to handle 1 or 2 independent video streams, with input interfaces such as parallel RGB or openLDI. Software adjustable driver characteristics and configurable operating modes allow the transmission of 3Gbps at distances of up to 12m over a single pair of wires. In addition to the video transmission the INAP375T provides completely independent full duplex communication channels. Using the internal AShell protocol, data transfers are protected by error detection and retransmission mechanisms.

                                                                                                • Backwards compatibility with APIX1
                                                                                                • Configurable video interface
                                                                                                • Video resolutions up to HD resolutions
                                                                                                • Configurable full duplex communication channel for up to 2 receivers
                                                                                                • Media independent interface
                                                                                                • SPI data interfaces
                                                                                                • I²C Master interface
                                                                                                • GPIOs for direct signalling and camera synchronization support
                                                                                                • Embedded Ashell
                                                                                                • I²S Audio interface
                                                                                                • Built-in PRBS checker
                                                                                                • Embedded diagnostics

                                                                                                技术规格

                                                                                                SERDES功能

                                                                                                发送器

                                                                                                芯片输入类型

                                                                                                LVDS

                                                                                                IC 外壳 / 封装

                                                                                                LQFP

                                                                                                电源电压最小值

                                                                                                1.71V

                                                                                                输入数量

                                                                                                1Inputs

                                                                                                合规

                                                                                                -

                                                                                                湿气敏感性等级

                                                                                                MSL 3 - 168小时

                                                                                                数据率

                                                                                                3Gbps

                                                                                                芯片输出类型

                                                                                                漏极开路

                                                                                                针脚数

                                                                                                100引脚

                                                                                                电源电压最大值

                                                                                                1.89V

                                                                                                输出数

                                                                                                1输出

                                                                                                产品范围

                                                                                                -

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (04-Feb-2026)

                                                                                                技术文档 (1)

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Taiwan
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85423990
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (04-Feb-2026)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.03284