打印页面
图片仅用于图解说明,详见产品说明。

制造商TOSHIBA
制造商产品编号TC7PCI3212MT,LF(S复制
制造商标准货期46 周
库存编号
复卷4415868RL
切割卷带4415868
也称为TC7PCI3212MT, TC7PCI3212MT,LF
您的零件号
3,252 有货
需要更多?
3,252 件可于 5-6 个工作日内送达(英国 库存)
包装选项
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY9.460 | CNY9.46 |
切割卷带 & 复卷
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY9.460 (CNY10.6898) |
| 10+ | CNY6.230 (CNY7.0399) |
| 100+ | CNY5.170 (CNY5.8421) |
| 500+ | CNY5.030 (CNY5.6839) |
| 1000+ | CNY4.970 (CNY5.6161) |
| 2500+ | CNY4.880 (CNY5.5144) |
| 5000+ | CNY4.510 (CNY5.0963) |
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
TC7PCI3212MT,LF(S is a 2 differential channel, 1-2 multiplexer/demultiplexer for PCI Express Gen3 (8Gbps), or other high-speed interface application. The An+/An- inputs is connected to the Bn+/Bn- or Cn+/Cn- outputs determined by the combination both the select input (SEL) and output enable (active low OE). When the output enable (active low OE) input is held high-level, the switch is open (high-impedance state) with regardless the state of select inputs and reducing consumption current. All inputs are equipped with protection circuits against static discharge.
- 2 differential channel, 2:1 multiplexer/demultiplexer switch for PCI express Gen 3
- Supply voltage range from 3.0 to 3.6V
- Switch terminal ON-capacitance is 1.5pF typ (3.3V, active low, OE = GND, VIS = 0V, Ta = 25°C)
- ON-resistance is 7.5ohm typ (3.0V, VIS = 0V, IIS = 30mA, Ta = -40 to 85°C)
- Bandwidth -3dB is 11.5GHz typ (3.3 ±0.3V, RT = 50 ohm, CL = 0pF, Ta = -40 to 85°C)
- Differential insertion loss is -1dB typ (3.3 ±0.3V, RT = 50 ohm, f = 4GHz, Ta = -40 to 85°C)
- Differential OFF isolation is -20dB typ (3.3 ±0.3V, RT = 50 ohm, f = 4GHz, Ta = -40 to 85°C)
- Differential near-end crosstalk is -40dB typ (3.3 ±0.3V, RT = 50 ohm, f = 4GHz, Ta = -40 to 85°C)
- Quiescent supply current is 200µA typ (VIN = VCC or GND, active low OE = GND)
- 20-pin TQFN package, operating temperature range from -40 to 85°C
技术规格
PCI IC类型
多路复用器/信号分离器开关
IC 外壳 / 封装
TQFN-EP
电源电压最小值
3V
工作温度最小值
-40°C
产品范围
-
SVHC(高度关注物质)
To Be Advised
基本规格
PCI 3.0
针脚数
20引脚
电源电压最大值
3.6V
工作温度最高值
85°C
合规
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
税则号:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):.000017