产品概述
The A2982SLWTR-T is an 8 channel source driver in 20 pin WSOIC package. This device is recommended for high side switching applications that benefit from separate logic and load grounds. This 8 channel source driver is useful for interfacing between low level logic and high current loads. Typical loads include relays, solenoids, lamps, stepper or servo motors, print hammers and LEDs. The device package offered is electrically interchangeable and will withstand maximum output voltage of 50V and operate to minimum of 5V. The A2982SLWTR-T integrates input current limiting resistors, output transient suppression diodes activated by an active high input.
- -500mA output source current capability
- Output breakdown voltage of 50V
- Transient protected outputs
- Ambient temperature range from -20°C to 85°C
- Input voltage of 20V
- TTL, DTL, PMOS and CMOS compatible inputs
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
2.4V
8输出
500mA
-
No SVHC (17-Jan-2022)
50V
50V
WSOIC
MSL 3 - 168小时
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书