2. 半导体 - 集成电路 (IC)
                                                                                                3. 驱动器与接口
                                                                                                4. 多功能驱动器
                                                                                                打印页面

                                                                                                SN754410NE

                                                                                                外设驱动器, 线路, 4输出, 4.5 V至36 V电源, 39 V/2 A输出, DIP-16

                                                                                                TEXAS INSTRUMENTS
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                TEXAS INSTRUMENTS SN754410NE
                                                                                                制造商TEXAS INSTRUMENTS
                                                                                                制造商产品编号SN754410NE
                                                                                                库存编号3118977
                                                                                                您的零件号
                                                                                                166 有货

                                                                                                需要更多?

                                                                                                166 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                数量价钱 (含税)
                                                                                                1+CNY29.830 (CNY33.7079)
                                                                                                10+CNY22.480 (CNY25.4024)
                                                                                                25+CNY20.640 (CNY23.3232)
                                                                                                50+CNY19.600 (CNY22.148)
                                                                                                100+CNY18.560 (CNY20.9728)
                                                                                                250+CNY18.190 (CNY20.5547)
                                                                                                500+CNY17.820 (CNY20.1366)
                                                                                                1000+CNY17.450 (CNY19.7185)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY29.83 (CNY33.71 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                TEXAS INSTRUMENTS
                                                                                                制造商TEXAS INSTRUMENTS
                                                                                                制造商产品编号SN754410NE
                                                                                                库存编号3118977
                                                                                                电源电压最小值4.5V
                                                                                                电源电压最大值36V
                                                                                                输出数4输出
                                                                                                输出电压39V
                                                                                                输出电流2A
                                                                                                驱动器封装类型DIP
                                                                                                产品范围-
                                                                                                湿气敏感性等级-
                                                                                                SVHC(高度关注物质)No SVHC (27-Jun-2018)

                                                                                                产品概述

                                                                                                The SN754410NE is a quadruple high-current half-H driver IC, designed to provide bidirectional drive currents up to 1A at voltages from 4.5 to 36V. The device is designed to drive inductive loads such as relays, solenoids, DC and bipolar stepping motors, as well as other high-current/high-voltage loads in positive-supply applications. All inputs are compatible with TTL-and low-level CMOS logic. Each output (Y) is a complete totem-pole driver with a Darlington transistor sink and a pseudo-Darlington source. Drivers are enabled in pairs with drivers 1 and 2 enabled by 1,2EN and drivers 3 and 4 enabled by 3, 4EN. When an enable input is high, the associated drivers are enabled and their outputs become active and in phase with their inputs. When the enable input is low, those drivers are disabled and their outputs are off and in a high-impedance state. With the proper data inputs, each pair of drivers form a full-H (or bridge) reversible drive suitable for solenoid or motor applications.

                                                                                                • 1A Output-Current Capability Per Driver
                                                                                                • Designed for Positive-supply Applications
                                                                                                • TTL- and CMOS-compatible High-impedance Diode-clamped Inputs
                                                                                                • Separate Input-logic Supply
                                                                                                • Thermal Shutdown
                                                                                                • Internal ESD Protection
                                                                                                • Input Hysteresis Improves Noise Immunity
                                                                                                • 3-state Outputs
                                                                                                • Minimized Power Dissipation
                                                                                                • Sink/Source Interlock Circuitry Prevents Simultaneous Conduction
                                                                                                • No Output Glitch During Power Up or Power Down
                                                                                                • Improved Functional Replacement for the SGS L293

                                                                                                警告

                                                                                                Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

                                                                                                技术规格

                                                                                                电源电压最小值

                                                                                                4.5V

                                                                                                输出数

                                                                                                4输出

                                                                                                输出电流

                                                                                                2A

                                                                                                产品范围

                                                                                                -

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (27-Jun-2018)

                                                                                                电源电压最大值

                                                                                                36V

                                                                                                输出电压

                                                                                                39V

                                                                                                驱动器封装类型

                                                                                                DIP

                                                                                                湿气敏感性等级

                                                                                                -

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Mexico
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85423990
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (27-Jun-2018)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.000907