有货时请通知我
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY9.500 | CNY9.50 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY9.500 (CNY10.735) |
| 10+ | CNY6.170 (CNY6.9721) |
| 50+ | CNY5.800 (CNY6.554) |
| 100+ | CNY5.420 (CNY6.1246) |
| 250+ | CNY5.070 (CNY5.7291) |
| 500+ | CNY4.850 (CNY5.4805) |
| 1000+ | CNY4.490 (CNY5.0737) |
| 2500+ | CNY4.410 (CNY4.9833) |
产品概述
The DS90LV012ATMF/NOPB is a CMOS single Differential-line Receiver designed for applications requiring ultralow-power dissipation, low noise and high data rates. The device is designed to support data rates in excess of 400Mbps (200MHz) utilizing Low Voltage Differential Swing (LVDS) technology The DS90LV012A accept low voltage (350mV typical) differential input signals and translates them to 3V CMOS output levels. The receivers also support open, shorted and terminated (100Ω) input fail-safe. The receiver output will be HIGH for all fail-safe conditions. The line receiver has a pinout designed for easy PCB layout. The line receiver includes an input line termination resistor for point-to-point applications.
- Conforms to TIA/EIA-644-A standard
- 100ps Typical differential skew
- 3.5ns Maximum propagation delay
- 102Ω Typical integrated line termination resistor
- Power down high impedance on LVDS inputs
- 350mV Typical accepts small swing
- LVDS receiver inputs accept LVDS/BLVDS/LVPECL inputs
- Supports open, short and terminated input fail-safe
- Pinout simplifies PCB layout
- 10mW Typical low power dissipation
- Green product and no Sb/Br
技术规格
LVDS差分线性接收器
85°C
3.6V
5引脚
TTL
-
MSL 1 -无限制
-40°C
2.7V
SOT-23
LVDS
1bit
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书