需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY64.440 (CNY72.8172) |
| 10+ | CNY49.890 (CNY56.3757) |
| 25+ | CNY46.220 (CNY52.2286) |
| 50+ | CNY44.220 (CNY49.9686) |
| 100+ | CNY42.220 (CNY47.7086) |
| 250+ | CNY41.380 (CNY46.7594) |
| 500+ | CNY40.540 (CNY45.8102) |
产品概述
The DS90LV804TSQ/NOPB is a 4-channel 800Mbps LVDS Buffer/Repeater features both an internal input and output (source) termination to eliminate these extra components from the board and to also place the terminations as close as possible to receiver inputs and driver output. This is especially significant when driving longer cables. An output enable pin is provided, which allows the user to place the LVDS outputs and internal biasing generators in a TRI-STATE, low power mode. The differential inputs interface to LVD and Bus LVDS signals such as those on TI's 10, 16 and 18-bit Bus LVDS SerDes, as well as CML and LVPECL. The differential inputs are internally terminated with a 100Ω resistor to improve performance and minimize board space. This function is especially useful for boosting signals over lossy cables or point-to-point backplane configurations.
- Low output skew and jitter
- LVDS/CML/LVPECL compatible input, LVDS output
- On-chip 100Ω input and output termination
- 12kV ESD protection on LVDS outputs
- Very low power consumption
- Green product and no Sb/Br
技术规格
差分缓冲/中继器
85°C
3.45V
32引脚
LVDS
-
MSL 3 - 168小时
-40°C
3.15V
LLP
CML, LVDS, LVPECL
4bit
-
No SVHC (27-Jun-2018)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书