需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 10+ | CNY53.560 (CNY60.5228) |
| 25+ | CNY49.740 (CNY56.2062) |
| 50+ | CNY47.580 (CNY53.7654) |
| 100+ | CNY45.420 (CNY51.3246) |
| 250+ | CNY43.900 (CNY49.607) |
| 500+ | CNY43.190 (CNY48.8047) |
产品概述
The ISO7821LLDWR from Texas Instruments is a high performance, 8000VPK reinforced isolated dual-LVDS buffer in 16 pin SOIC package. It provides high electromagnetic immunity and low emissions at low power consumption while isolating the LVDS bus signal. Each isolation channel has an LVDS receive and transmit buffer separated by silicon dioxide (SiO2) insulation barrier. The electromagnetic compatibility of the device has been significantly enhanced to ease system level ESD, EFT, surge and emission compliance. The 8000-VPK reinforced isolation per DIN V VDE V 0884-10 (VDE V 0884-10):2006-12, 5700-VRMS isolation for 1 minute per UL 1577, CSA component acceptance notice 5A, IEC60950-1 and IEC 60601-1 end equipment standards, TUV certification per EN 61010-1 and EN 60950-1, GB4943.1-2011 CQC certification safety and regulatory approvals.
- Wide supply range from 2.25V to 5.5V
- Wide temperature range from -55°C to +125°C
- Low power consumption, per channel at 100Mbps is 9.5mA
- Low propagation delay is 17ns typical (5V supplies)
- Industry leading CMTI (min) is ±100KV/μs typical, system-level ESD, EFT and surge immunity
- Robust electromagnetic compatibility (EMC), low emissions
- Isolation surge withstand voltage is 12800VPK
- Isolation barrier life is <gt/>40years, one forward and one reverse direction channel
警告
IC can be damaged by ESD, should be handled with appropriate precautions.
技术规格
2放大器
LVDS缓冲器
-55°C
2.25V
WSOIC
16引脚
LVDS
-
-
2通道
17ns
125°C
5.5V
SOIC
LVDS
2bit
-
MSL 2 - 1年
法律与环境
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书