有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY39.910 (CNY45.0983) |
| 10+ | CNY30.540 (CNY34.5102) |
| 25+ | CNY28.180 (CNY31.8434) |
| 50+ | CNY26.850 (CNY30.3405) |
| 100+ | CNY25.520 (CNY28.8376) |
| 250+ | CNY24.300 (CNY27.459) |
| 500+ | CNY23.540 (CNY26.6002) |
| 1000+ | CNY23.240 (CNY26.2612) |
产品概述
The AEIC-2631-S16 is a Quad Differential Line Driver provides the additional supply voltage range necessary for use in many industrial control applications. AEIC-2631-S16 not only supports RS-422A, but use of supplies up to 30V. Output voltage swings up to VCC -2V are typical. The outputs are protected against shorts to ground by a two-fold scheme of current limiting and thermal shutdown. Thermal shutdown is accomplished by monitoring junction temperature and comparing this to a band gap reference on chip. Input hysteresis of about 0.5V provides good noise margin, even in noisy industrial control environments. Input to output propagation delays of less than 200ns are typical for rising and falling edges of the input waveform, measured to the zero crossing of the differential outputs.
- CMOS and TTL-compatible inputs
- Support RS422A
- High impedance buffered inputs with hysteresis
- Outputs short circuit protected
- 70mA Peak SINK current
- Outputs protected by thermal shut-down
技术规格
差分线路驱动器
4.75V
SOIC
4驱动器
-55°C
-
RS422
30V
16引脚
-
125°C
No SVHC (15-Jan-2018)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书