需要更多?
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY23.310 | CNY23.31 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY23.310 (CNY26.3403) |
| 10+ | CNY15.930 (CNY18.0009) |
| 50+ | CNY15.090 (CNY17.0517) |
| 100+ | CNY14.250 (CNY16.1025) |
| 250+ | CNY13.570 (CNY15.3341) |
| 500+ | CNY13.300 (CNY15.029) |
| 1000+ | CNY13.030 (CNY14.7239) |
| 2500+ | CNY12.760 (CNY14.4188) |
产品概述
The SN65LVDS9638DGKR is a differential Line Driver implements the electrical characteristics of low-voltage differential signaling (LVDS). This signaling technique lowers the output voltage levels of 5V differential standard levels (such as TIA/EIA-422B) to reduce the power, increase the switching speeds and allow operation with a 3.3V supply rail. Any of the four current-mode drivers will deliver a minimum differential output voltage magnitude of 247mV into a 100Ω load when enabled. The intended application of this device and signaling technique is both point-to-point and multidrop (one driver and multiple receivers) data transmission over controlled impedance media of approximately 100Ω. The transmission media may be printed-circuit board traces, backplanes or cables. The ultimate rate and distance of data transfer is dependent upon the attenuation characteristics of the media and the noise coupling to the environment.
- Low-voltage TTL (LVTTL) logic input levels
- Driver at high-impedance when disabled or with VCC=0
- Pin-compatible with AM26LS31, MC3487 and µA9638
- Cold sparing for space and high-reliability applications requiring redundancy
- Low-voltage differential signaling with typical output voltage of 350mV and a 100Ω load
- Typical output voltage rise and fall time of 500ps (400Mbps)
- Typical propagation delay time of 1.7ns
- Operate from a single 3.3V supply
- Bus-terminal ESD protection exceeds 8kV
- Power dissipation 25mW at 200MHz/driver (typical)
- Green product and no Sb/Br
技术规格
差分线路驱动器
3V
VSSOP
2驱动器
-40°C
MSL 1 -无限制
-
3.6V
8引脚
-
85°C
No SVHC (27-Jun-2018)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书