需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY45.940 (CNY51.9122) |
| 10+ | CNY44.930 (CNY50.7709) |
| 25+ | CNY43.920 (CNY49.6296) |
| 50+ | CNY43.040 (CNY48.6352) |
产品信息
产品概述
The SN65LVDS389DBT is an octal differential Line Driver implements the electrical characteristics of low-voltage differential signaling (LVDS). This signaling technique lowers the output voltage levels of 5V differential standard levels (such as EIA/TIA-422B) to reduce the power, increase the switching speeds and allow operation with a 3.3V supply rail. Any of the 16 current-mode drivers will deliver a minimum differential output voltage magnitude of 247mV into a 100Ω load when enabled. When disabled, the driver outputs are high-impedance. Each driver input (A) and enable (EN) have an internal pull-down that will drive the input to a low level when open-circuited.
- Very low radiation (EMI)
- Low-voltage differential signaling with typical output voltage of 350mV and a 100Ω load
- Driver is high-impedance when disabled or with VCC <lt/>1.5V
- Bus-pin ESD protection exceeds 15kV
- 630Mbps Signalling rate
- <lt/>2.9ns Propagation delay time
- <lt/>150ps Output skew
- <lt/>1.5ns Part-to-part skew
- 35mW at 200MHz Total power dissipation in each driver
- Green product and no Sb/Br
技术规格
LVDS
3V
TSSOP
8驱动器
-40°C
MSL 2 - 1年
-
3.6V
38引脚
-
85°C
No SVHC (27-Jun-2018)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书