需要更多?
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 复卷 | 1 | CNY68.440 | CNY68.44 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY68.440 (CNY77.3372) |
| 10+ | CNY53.170 (CNY60.0821) |
| 25+ | CNY49.330 (CNY55.7429) |
| 50+ | CNY47.210 (CNY53.3473) |
| 100+ | CNY45.090 (CNY50.9517) |
| 250+ | CNY43.020 (CNY48.6126) |
| 500+ | CNY41.810 (CNY47.2453) |
产品信息
产品概述
The DRV592VFP is a high-efficiency high-current H-Bridge Driver ideal for driving a wide variety of thermoelectric cooler elements in systems powered from 2.8 to 5.5V and requires external PWM. Low output stage on-resistance significantly decreases power dissipation in the amplifier. The DRV592VFP may be driven from any external PWM generator such as a DSP, a microcontroller or a FPGA. The frequency may vary from DC (i.e., on or off) to 1MHz. The inputs are compatible with TTL logic levels. The DRV592VFP is internally protected against thermal and current overloads. Logic-level fault indicators signal when the junction temperature has reached approximately 130°C to allow for system-level shutdown before the amplifier's internal thermal shutdown circuitry activates. The fault indicators also signal when an over-current event has occurred. If the over-current circuitry is tripped, the DRV592 automatically resets.
- Requires external PWM from DC to 1MHz with TTL-compatible voltages for high and low
- High efficiency generates less heat
- Over-current and thermal protection
- Fault indicators for over-current, thermal and under-voltage conditions
- 9 x 9mm PowerPAD™ quad flatpack
- Green product and no Sb/Br
警告
This IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.
技术规格
热电冷却器
HLQFP
2.8V
-
No SVHC (27-Jun-2018)
HLQFP
32引脚
5.5V
MSL 2 - 1年
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书