需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY14.370 (CNY16.2381) |
| 10+ | CNY11.000 (CNY12.430) |
| 50+ | CNY10.020 (CNY11.3226) |
| 100+ | CNY8.970 (CNY10.1361) |
| 250+ | CNY8.380 (CNY9.4694) |
| 500+ | CNY7.990 (CNY9.0287) |
| 1000+ | CNY7.650 (CNY8.6445) |
| 2500+ | CNY7.190 (CNY8.1247) |
产品概述
PCAL9722HNMP is an ultra-low-voltage translating 22-bit SPI I/O expander with Agile I/O features, interrupt output, and reset. It provides remote I/O expansion for most microcontrollers with the SPI interface. The ultra-low-voltage interface allows for direct connection to a microcontroller operating down to 1.1V. It provides a simple solution when additional I/Os are needed while keeping interconnections to a minimum, for example, in battery-powered mobile applications for interfacing with sensors, push buttons, keypads, etc. In addition to providing a flexible set of GPIOs, it simplifies the interconnection of a processor running at one voltage level down to 1.1V to I/O devices operating at a different voltage level 1.65 to 5.5V.
- SPI bus to parallel port expander, 5MHz SPI bus
- Low standby current consumption is 2.0μA typical at 3.3V VDD
- 5.5V tolerant I/O ports and SPI bus pins, active LOW reset input (active low, RESET)
- Open-drain active LOW interrupt output (active low INT), internal power-on reset
- Noise filter on SPI inputs
- Latched outputs with 25mA drive maximum capability for directly driving LEDs
- Latch-up performance exceeds 100mA per JESD 78, Class II
- ESD protection exceeds JESD 22 2000V Human-Body Model (A114-A), 1000V Charged-Device Model (C101)
- Input clamping voltage is -1.2V min (II = -18mA, Tamb = -40°C to +85°C)
- HVQFN32 package, ambient temperature range from -40°C to +125°C
技术规格
22bit
1.1V
HVQFN
22输入
85°C
-
No SVHC (27-Jun-2024)
SPI
5.5V
32引脚
-40°C
-
MSL 3 - 168小时
法律与环境
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书