有货时请通知我
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY12.540 | CNY12.54 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY12.540 (CNY14.1702) |
| 10+ | CNY8.310 (CNY9.3903) |
| 50+ | CNY7.860 (CNY8.8818) |
| 100+ | CNY7.390 (CNY8.3507) |
| 250+ | CNY6.940 (CNY7.8422) |
| 500+ | CNY6.810 (CNY7.6953) |
| 1000+ | CNY6.670 (CNY7.5371) |
| 2500+ | CNY6.530 (CNY7.3789) |
产品概述
The TXS02612RTWR is a SDIO Port Expander with voltage-level translation designed to interface the cell phone baseband with external SDIO peripherals. The device includes a 6-channel SPDT switch with voltage-level translation capability. This allows a single SDIO port to be interfaced with two SDIO peripherals. The TXS02612 has three separate supply rails that operate over the full range of 1.1 to 3.6V. This allows the baseband and SDIO peripherals to operate at different supply voltages if required. The select (SEL) input is used to choose between the B0 port and B1 port. When SEL = Low, B0 port is selected; when SEL = High, B1 port is selected. SEL is referenced to VCCA. For the unselected B port, the clock output is held low, whereas the data and command I/Os are pulled high to their respective VCCB through a 70kΩ resistor (±30% tolerance).
- 6-to-12 Demultiplexer/multiplexer allows SDIO port expansion
- Built-in level translator eliminates voltage mismatch between baseband and SD card/SDIO peripheral
- VCCA, VCCB0 and VCCB1 each operate over full 1.1 to 3.6V range
- Latch-up performance exceeds 100mA per JESD 78, class II
- Green product and no Sb/Br
警告
ESD sensitive device, take proper precaution while handling the device.
技术规格
-
1.1V
WQFN
12输入
85°C
-
No SVHC (27-Jun-2018)
SDI
3.6V
24引脚
-40°C
-
-
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书