需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY28.300 (CNY31.979) |
| 10+ | CNY21.610 (CNY24.4193) |
| 25+ | CNY19.450 (CNY21.9785) |
| 50+ | CNY18.960 (CNY21.4248) |
| 100+ | CNY18.460 (CNY20.8598) |
| 250+ | CNY17.960 (CNY20.2948) |
| 500+ | CNY17.140 (CNY19.3682) |
| 1000+ | CNY16.730 (CNY18.9049) |
产品信息
- 制造商NXP制造商产品编号MC33897CTEF复制库存编号2776139技术数据表CAN接口IC类型CAN 收发器,单线数据率最大值83.33Kbps电源电压最小值5V电源电压最大值26.5VIC 外壳 / 封装NSOIC针脚数14引脚通道数1放大器驱动器数1驱动器接收器数1Receivers工作温度最小值-40°C工作温度最高值125°C产品范围-合规-湿气敏感性等级MSL 3 - 168小时SVHC(高度关注物质)No SVHC (27-Jun-2024)
产品概述
The MC33897CTEF is a single wire CAN Transceiver provides a physical layer for digital communication using a carrier sense multiple access/collision resolution (CSMA/CR) data link operating over a single wire medium. This is more commonly referred to as single-wire controller area network (SWCAN). It operates directly from a vehicle's 12V battery system or a broad range of DC-power sources. It can operate at low or high (33.33 or 83.33kbps) data rates. A high-voltage wake-up feature allows the device to control the regulator used in support of the MCU and other logic. The device includes a control pin that can be used to put the module regulator into sleep mode. The presence of a defined wake-up voltage level on the bus will reactivate the control line to turn the regulator and the system back ON.
- Wave shaping for low electromagnetic interference (EMI)
- Detects and automatically handles loss of ground
- Worst-case sleep mode current of only 60μA
- Current limit prevents damage due to bus shorts
- Built-in thermal shutdown on bus output
- Protected against vehicular electrical transients
- Under-voltage lockout prevents false data with low battery
技术规格
- CAN接口IC类型
CAN 收发器,单线
电源电压最小值5V
IC 外壳 / 封装NSOIC
通道数1放大器
接收器数1Receivers
工作温度最高值125°C
合规-
SVHC(高度关注物质)No SVHC (27-Jun-2024)
数据率最大值83.33Kbps
电源电压最大值26.5V
针脚数14引脚
驱动器数1驱动器
工作温度最小值-40°C
产品范围-
湿气敏感性等级MSL 3 - 168小时
法律与环境
- 原产地:
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区税则号:85423990US ECCN:EAR99EU ECCN:NLRRoHS 合规:是RoHS
RoHS 邻苯二甲酸盐合规:是RoHS
SVHC:No SVHC (27-Jun-2024)下载产品合规证书产品合规证书
重量(千克):.030844