需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY21.290 (CNY24.0577) |
| 10+ | CNY15.850 (CNY17.9105) |
| 25+ | CNY15.660 (CNY17.6958) |
| 50+ | CNY15.460 (CNY17.4698) |
| 100+ | CNY15.260 (CNY17.2438) |
| 250+ | CNY15.070 (CNY17.0291) |
| 500+ | CNY14.870 (CNY16.8031) |
| 1000+ | CNY14.670 (CNY16.5771) |
产品概述
The LM2907N-8/NOPB is a Frequency to Voltage Converter with a high gain op-amp/comparator designed to operate a relay, lamp or other load when the input frequency reaches or exceeds a selected rate. The tachometer uses a charge pump technique and offers frequency doubling for low ripple, full input protection and its output swings to ground for a zero frequency input. The op-amp/comparator is fully compatible with the tachometer and has a floating transistor as its output. This feature allows either a ground or supply referred load of up to 50mA. The two basic configurations offered include an 8-pin device with an input and an internal connection between the tachometer output and the op-amp non-inverting input. Both of these configurations are available with an active shunt regulator connected across the power leads. The regulator clamps the supply such that stable frequency to voltage and frequency to current operations are possible with supply voltage and a suitable resistor.
- Op-amp/comparator has floating transistor output
- Frequency doubling for low ripple
- Tachometer has built-in hysteresis with either differential input or ground referenced input
- Ground referenced tachometer is fully protected from damage due to swings above VCC & below ground
- Green product and no Sb/Br
警告
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
技术规格
10kHz
6V
0.3%
DIP
DIP
-40°C
-
MSL 1 -无限制
频率至电压
28V
28V
8引脚
通孔安装
85°C
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书