有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY59.080 (CNY66.7604) |
| 10+ | CNY45.610 (CNY51.5393) |
| 25+ | CNY40.790 (CNY46.0927) |
| 50+ | CNY39.980 (CNY45.1774) |
| 100+ | CNY39.160 (CNY44.2508) |
| 250+ | CNY38.350 (CNY43.3355) |
| 500+ | CNY37.530 (CNY42.4089) |
产品信息
产品概述
The LM231N/NOPB is a Voltage-to-Frequency Converter for analog-to-digital conversion, long-term integration, linear frequency modulation or demodulation and many other functions. The output when used as a voltage-to-frequency converter is a pulse train at a frequency precisely proportional to the applied input voltage. Thus, it provides all the inherent advantages of the voltage-to-frequency conversion techniques and is easy to apply in all standard voltage-to-frequency converter applications. Further, the LMx31A attain a new high level of accuracy versus temperature which could only be attained with expensive voltage-to-frequency modules. Additionally the LMx31 are ideally suited for use in digital systems at low power supply voltages and can provide analog-to-digital conversion in microprocessor-controlled systems. The precision timer circuit has low bias currents without degrading the quick response necessary for 100kHz voltage-to-frequency conversion.
- Ensured linearity 0.01% maximum
- Split or single-supply operation
- Operates on single 5V supply
- Pulse output compatible with all logic forms
- ±50ppm/°C Maximum excellent temperature stability
- 15mW typical at 5V low power consumption
- 1Hz to 100kHz Wide range of full scale frequency
技术规格
电压至频率
1Hz 至 100kHz
40V
DIP
8引脚
通孔安装
85°C
-
100kHz
4V
0.01%
4V 至 40V
DIP
-25°C
-
MSL 1 -无限制
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书