需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY97.290 (CNY109.9377) |
| 25+ | CNY81.060 (CNY91.5978) |
| 100+ | CNY73.880 (CNY83.4844) |
产品信息
产品概述
TC9400CPD is a voltage-to-frequency converter utilizing low-power CMOS technology. The converter accept a variable analogue input signal and generate an output pulse train, whose frequency is linearly proportional to the input voltage. It can also be used as highly accurate Frequency-to-Voltage (F/V) converters, accepting virtually any input frequency waveform and providing a linearly proportional voltage output. A complete V/F or F/V system only requires the addition of two capacitors, three resistors, and reference voltage. Application includes microprocessor data acquisition, 13bit analogue-to-digital converters (ADC), analogue data transmission and recording, phase locked loops, frequency meters/tachometer, motor control, FM demodulation.
- Choice of linearity is 0.05% (voltage-to-frequency, frequency to voltage converter)
- Low power dissipation is 27mW (typ.), programmable scale factor
- Gain temperature drift is ±25ppm/°C typ (VDD = +5V, VSS = -5V, VGND = 0V, 0 to +70°C)
- Gain variance is ±10% of nominal typ (VDD = +5V, VSS = -5V, VGND = 0V, 0 to +70°C)
- Zero offset is ±10mV typ (VDD = +5V, VSS = -5V, VGND = 0V, 0 to +70°C)
- Response time is 2Cycle typ (settling time to 0.1% full scale, 0 to +70°C)
- VDD Supply range from ±4 to 4V (operating range of negative and positive supply, 0 to +70°C)
- Pulse frequency output width is 3µs typ (VDD = +5V, VSS = -5V, VGND = 0V, 0°C to +70°C)
- IDD quiescent supply current is 1.5mA typ (VDD = +5V, VSS = -5V, VGND = 0V, °C to +70°C)
- 14 pin DIP package, commercial operating temperature range from 0 to 70°C
技术规格
100kHz
8V
15V
± 4V 至 ± 7.5V
14引脚
通孔安装
70°C
-
No SVHC (04-Feb-2026)
V/F和F/V转换器
10Hz 至 100kHz
0.05%
DIP
DIP
0°C
-
-
相关产品
找到 3 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书